10 A Varistors

Results: 463
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors VDRST07D1200A130VSTLDSTAPEe3 1.500In Stock
Cut Tape
Rp20.181
Rp12.200
Rp7.779
Rp5.926
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
VDRS MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 9 mm 1.2 kA 17 J 320 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A350VSTLDSBULKe3 1.990In Stock
Rp21.648
Rp13.026
Rp8.182
Rp6.128
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4.735In Stock
Rp6.238
Rp3.834
Rp3.302
Rp3.045
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6.400In Stock
Rp7.705
Rp5.779
Rp4.623
Rp4.054
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 47volts 14mm 6.000In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.330
Reel
Rp4.110
Rp3.853
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 300volts 9mm 5mm 4.274In Stock
Rp4.587
Rp3.651
Rp3.633
Rp3.284
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 250A 250pF 7 Inch Reel 1.591In Stock
Cut Tape
Rp28.436
Rp18.896
Rp16.750
Rp15.741
Reel
Rp12.402
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 95 VAC 127 VDC 95 V 250 V 250 A 3 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 450pF 7.428In Stock
Rp6.238
Rp3.834
Rp3.321
Rp3.064
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors 175volts 9mm 5mm 4.978In Stock
Rp21.648
Rp13.026
Rp8.182
Rp6.128
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Bulk
Bourns Varistors AVHT AUTO SERIES 17V 6.200In Stock
Cut Tape
Rp33.573
Rp22.199
Rp19.814
Rp18.529
Reel
Rp14.035
Min.: 1
Mult.: 1
: 1.000
AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1.092In Stock
Cut Tape
Rp37.059
Rp24.951
Rp22.382
Rp21.098
Reel
Rp19.263
Min.: 1
Mult.: 1
: 1.000
VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 20VAC 10% 14mm StandarD 2.925In Stock
Cut Tape
Rp11.558
Rp8.806
Rp7.137
Rp6.550
Reel
Rp4.862
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 75VAC 10% 14mm StandarD 2.990In Stock
Cut Tape
Rp11.558
Rp7.338
Rp5.944
Rp5.669
Reel
Rp4.788
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 1 kA 20 J 1.37 nF - 40 C + 105 C Reel, Cut Tape
Vishay / BC Components VDRH07K300BSE
Vishay / BC Components Varistors VDRHS07D1750A300VSTLDSBULKe3 1.130In Stock
Rp24.033
Rp14.695
Rp9.613
Rp7.595
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.75 kA 42 J 130 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K320TME
Vishay / BC Components Varistors VDRHS07D1750A320VKNL18TAPEe3 1.960In Stock
Cut Tape
Rp25.684
Rp15.704
Rp10.274
Rp8.127
Reel
Rp6.990
Min.: 1
Mult.: 1
: 1.000
VDRH MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.75 kA 45 J 120 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH07K350AME
Vishay / BC Components Varistors VDRHS07D1750A350VKNL18AMMOe3 1.980In Stock
Rp25.684
Rp15.704
Rp10.274
Rp8.127
Reel
Rp6.990
Min.: 1
Mult.: 1
: 1.000
VDR MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.75 kA 51 J 110 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH07K140BSE
Vishay / BC Components Varistors VDRHS07D1750A140VSTLDSBULKe3 1.228In Stock
Rp24.033
Rp14.695
Rp9.613
Rp7.595
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 1.75 kA 19 J 290 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH07K150BKE
Vishay / BC Components Varistors VDRHS07D1750A150VKNLDSBULKe3 1.000In Stock
Rp24.033
Rp14.695
Rp9.613
Rp7.595
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.75 kA 21 J 270 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 50Vrms 2220 4500A High Surge 207In Stock
1.000On Order
Cut Tape
Rp57.973
Rp43.480
Rp39.811
Rp35.775
Reel
Rp33.757
Min.: 1
Mult.: 1
: 250
KV2501 Varistors SMD/SMT SMD/SMT 2220 (5750 metric) 50 VAC 63 VDC 77.5 V 115 V 4.5 kA 880 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 13 Inch Reel 19.453In Stock
Cut Tape
Rp28.436
Rp18.896
Rp16.750
Rp15.741
Reel
Rp13.576
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 7mm StandarD 20.208In Stock
Rp6.421
Rp3.871
Rp3.064
Rp2.899
Min.: 1
Mult.: 1
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 200 pF - 40 C + 105 C Bulk
TDK Varistors 25VAC 10% 14mm StandarD 18.086In Stock
Rp9.540
Rp5.999
Rp4.825
Rp4.605
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 1 kA 7 J 5.85 nF - 40 C + 105 C Bulk
TDK Varistors 40VAC 10% 14mm StandarD 10.624In Stock
Rp9.540
Rp5.999
Rp4.825
Rp4.605
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Bulk
TDK Varistors CT2220K40G 4.146In Stock
5.000Expected 19/01/2027
Cut Tape
Rp26.235
Rp17.264
Rp15.301
Rp14.365
Reel
Rp14.347
Min.: 1
Mult.: 1
: 1.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors High Surge MLV Max Op VRMS 30 2.009In Stock
Cut Tape
Rp62.927
Rp47.333
Rp43.297
Rp39.077
Reel
Rp37.059
Min.: 1
Mult.: 1
: 600
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 5 kA 15 J 10 nF - 55 C + 125 C Reel, Cut Tape, MouseReel