30 A Varistors

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 25.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp6.238
Rp3.871
Rp3.082
Rp2.917
Reel
Rp2.605
Min.: 1
Mult.: 1
: 10.000
VC-LC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.431
Min.: 4.000
Mult.: 4.000
: 4.000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.431
Min.: 10.000
Mult.: 10.000
: 10.000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp30.821
Rp19.080
Rp13.081
Rp10.806
Reel
Rp8.274
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 65 V 800 A 3.7 J 2.6 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V Non-Stocked Lead-Time 25 Weeks
Cut Tape
Rp39.260
Rp26.418
Rp23.666
Rp22.199
Reel
Rp19.447
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V Non-Stocked Lead-Time 25 Weeks
Reel
Rp22.199
Rp19.447
Min.: 1.000
Mult.: 1.000
: 1.000
VGAS MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 125 C AEC-Q100 Reel
Bourns Varistors CG Auto MLV 0603, 120pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp9.173
Rp5.944
Rp3.706
Rp2.532
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 46 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp9.173
Rp5.944
Rp3.706
Rp2.532
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 44 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp9.173
Rp5.944
Rp3.706
Rp2.532
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 160pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp9.173
Rp5.944
Rp3.706
Rp2.532
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 75pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp9.173
Rp5.944
Rp3.706
Rp2.532
Reel
Rp1.688
Min.: 1
Mult.: 1
: 4.000
CGA-MLA SMD/SMT 0603 (1608 metric) 54 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0805, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Reel
Rp6.605
Rp6.550
Rp6.458
Min.: 4.000
Mult.: 4.000
: 4.000
CGA-MLA SMD/SMT 0805 (2012 metric) 54 V - 55 C + 125 C AEC-Q100 Reel
KOA Speer Varistors 27VAC .1J 49V-CLMP@2A Non-Stocked
Cut Tape
Rp15.961
Rp9.613
Rp6.036
Rp4.531
Reel
Rp3.633
Min.: 1
Mult.: 1
: 2.500
NV73 MOVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 49 V 30 A 100 mJ - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel