10 mm Varistors

Results: 1.954
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
Rp13.760
Rp8.843
Rp5.522
Rp3.779
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 800In Stock
Rp13.760
Rp8.843
Rp5.522
Rp3.779
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 156 pF - 40 C + 105 C Bulk
YAGEO Varistors 220V 2.5KA MOV Disc 10mm 1.000In Stock
Rp8.806
Rp5.706
Rp3.559
Rp2.422
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 430V 2.5KA, Bulk 270In Stock
4.500Expected 18/05/2027
Rp5.504
Rp3.339
Rp2.642
Rp2.477
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 65 J 230 pF - 40 C + 105 C Bulk
YAGEO Varistors 2R-5 90V 20% 5KA MOV 959In Stock
4.500Expected 18/01/2027
Cut Tape
Rp11.375
Rp7.302
Rp4.550
Rp3.119
Reel
Rp2.697
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
Rp8.806
Rp5.687
Rp3.559
Rp2.440
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 32 J 540 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 10mm, 22V 0.5KA, Bulk 321In Stock
4.000Expected 23/02/2027
Rp4.220
Rp2.532
Rp1.981
Rp1.541
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2.5 J 4.5 nF - 40 C + 105 C Bulk
YAGEO Varistors 510V 3.5KA MOV Disc 10mm 500In Stock
Rp13.209
Rp8.458
Rp5.284
Rp3.596
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 10 mm 3.5 kA 90 J 200 pF - 40 C + 105 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3.528In Stock
Rp11.925
Rp7.650
Rp6.696
Rp6.256
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 660V 70pF 4.988In Stock
Rp19.080
Rp12.494
Rp11.044
Rp10.347
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 10mm Epoxy UltraMOV 4.146In Stock
Rp9.540
Rp6.054
Rp5.265
Rp4.898
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 2 kA 20 J 2.2 nF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 250pF 5.304In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.330
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 360pF 5.486In Stock
Rp4.770
Rp3.522
Rp3.504
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV 5.330In Stock
Rp8.072
Rp5.008
Rp4.201
Rp4.036
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 10 mm 3.5 kA 67 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3.562In Stock
Cut Tape
Rp3.669
Rp3.522
Rp3.504
Reel
Rp3.504
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 150pF 680volts 10% 7.550In Stock
Rp4.403
Rp3.009
Rp2.623
Rp2.458
Rp2.440
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6.341In Stock
Rp6.054
Rp3.706
Rp2.954
Rp2.715
Rp2.275
Min.: 1
Mult.: 1
MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
Rp10.274
Rp6.494
Rp5.669
Rp5.265
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 350pF 5.246In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
YAGEO Varistors MOV 240V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 988In Stock
2.000Expected 18/01/2027
Rp7.889
Rp4.935
Rp3.944
Rp3.926
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 3.5 kA 42 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 390V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 3.144In Stock
Rp8.072
Rp4.972
Rp3.816
Rp3.798
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 470V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 959In Stock
1.200Expected 18/01/2027
Rp8.072
Rp5.027
Rp3.908
Rp3.889
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 85 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 620V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.748In Stock
1.400Expected 18/01/2027
Rp8.990
Rp5.596
Rp4.403
Rp4.385
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 3.5 kA 95 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 680V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 2.100In Stock
1.050Expected 18/01/2027
Rp9.173
Rp5.687
Rp4.476
Rp4.458
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 10 mm 3.5 kA 98 J - 40 C + 125 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 10.055In Stock
Cut Tape
Rp12.475
Rp7.944
Rp6.439
Rp6.146
Reel
Rp5.119
Min.: 1
Mult.: 1
: 5.000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape