10 mm Varistors

Results: 1.954
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 6 VAC 1.2J 30V-CL 250A-PK 4.490In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 30 V 10 mm 250 A 1.2 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 450pF 4.979In Stock
5.000Expected 25/01/2027
Rp8.806
Rp5.504
Rp4.788
Rp4.440
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 184 V to 228 V 340 V 10 mm 2.5 kA 20 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 400pF 3.595In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 242 V 360 V 10 mm 2.5 kA 22 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 4.421In Stock
Rp16.695
Rp10.127
Rp7.155
Rp6.660
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 165 V 250 V 10 mm 1 kA 15 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 85In Stock
Rp6.238
Rp3.834
Rp3.321
Rp3.064
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 290 V 10 mm 400 A 5 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 2J 43V-CL 500A-PK 3.075In Stock
Rp8.806
Rp5.504
Rp4.788
Rp4.440
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 19.8 V to 24.2 V 43 V 10 mm 500 A 2 J 4 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS / PB FREE 1.320In Stock
Rp14.493
Rp9.338
Rp8.219
Rp7.669
Rp7.595
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 250 VAC 429 V 650 V 10 mm 3.5 kA 45 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 6.331In Stock
Rp8.806
Rp5.504
Rp4.788
Rp4.440
Rp4.018
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / LEAD FREE 537In Stock
2.100Expected 13/05/2027
Rp16.878
Rp11.026
Rp9.723
Rp9.100
Rp9.063
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 275 VAC 473 V 710 V 10 mm 3.5 kA 70 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 200pF 972In Stock
4.500Expected 10/12/2026
Cut Tape
Rp4.220
Rp4.018
Reel
Rp4.018
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 10 mm 2.5 kA 45 J 200 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 2.333In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 170pF 3.033In Stock
Rp8.256
Rp6.238
Rp5.430
Rp5.027
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 3J 65V-CL 500A-PK 1.399In Stock
4.000Expected 12/01/2027
Rp9.907
Rp6.238
Rp5.430
Rp5.027
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 10 mm 500 A 3 J 3.495 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 160pF 5.740In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 3J 76V-CL 500A-PK 2.836In Stock
8.000Expected 09/12/2026
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Rp4.018
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 10 mm 500 A 3 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 140pF 41In Stock
5.000Expected 10/12/2026
Rp10.824
Rp6.861
Rp5.981
Rp5.577
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 10 mm 2.5 kA 55 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 120pF 503In Stock
Rp10.824
Rp8.274
Rp7.228
Rp6.733
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 1.606In Stock
5.000Expected 04/01/2027
Rp10.274
Rp6.476
Rp5.651
Rp5.247
Rp5.100
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS / PB FREE 1.785In Stock
Rp23.299
Rp15.411
Rp13.668
Rp13.007
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.21 kV 1.875 kV 10 mm 2.5 kA 75 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40 VAC 6.5J 135V-CL 500A- 2.352In Stock
Rp10.274
Rp6.476
Rp5.651
Rp5.247
Rp5.100
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 61 V to 75 V 123 V 10 mm 500 A 6.5 J 1.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 315In Stock
5.000Expected 07/01/2027
Rp8.806
Rp5.504
Rp4.788
Rp4.440
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
YAGEO Varistors 100V 2.5KA MOV Disc 10mm 742In Stock
Rp3.486
Rp2.055
Rp1.596
Rp1.431
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 60 VAC 85 VDC 100 V 165 V 10 mm 2.5 kA 15 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm 604In Stock
Rp4.403
Rp2.697
Rp2.036
Rp2.018
Min.: 1
Mult.: 1
10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 799In Stock
Rp5.137
Rp3.174
Rp2.422
Rp2.403
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1100V 2.5KA MOV Disc 10mm 777In Stock
Rp4.587
Rp2.807
Rp2.128
Rp2.110
Min.: 1
Mult.: 1
10D MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 10 mm 2.5 kA 115 J 90 pF - 40 C + 105 C Bulk