14 mm Varistors

Results: 3.193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 1.447In Stock
Rp13.943
Rp11.668
Rp10.677
Rp10.017
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 320 VAC 320 VDC 558 V 850 V 14 mm 6 kA 165 J - 55 C + 85 C Bulk
Bourns Varistors 200volts 14mm 6.207In Stock
Cut Tape
Rp6.971
Rp4.256
Rp3.394
Reel
Rp3.027
Rp2.899
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 14mm Epoxy UltraMOV 3.372In Stock
Cut Tape
Rp12.659
Rp8.017
Rp7.008
Rp5.375
Reel
Rp5.137
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 575V 220pF 2.302In Stock
3.000Expected 07/12/2026
Rp16.695
Rp11.081
Rp10.182
Rp9.944
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Bourns Varistors 750volts 14mm 5.316In Stock
Rp10.274
Rp6.458
Rp5.302
Rp4.807
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 14mm Epoxy UltraMOV 2.733In Stock
Cut Tape
Rp10.090
Rp6.880
Rp6.073
Rp5.412
Reel
Rp4.752
Rp4.733
Min.: 1
Mult.: 1
: 500
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.365In Stock
Rp31.922
Rp23.666
Rp21.465
Rp19.080
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 2.234In Stock
Rp18.163
Rp8.201
Rp8.182
Rp8.072
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 150 VDC 264 V 395 V 14 mm 6 kA 100 J - 55 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5.580In Stock
Cut Tape
Rp6.788
Rp4.238
Rp3.376
Reel
Rp2.825
Rp2.660
Rp2.623
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1.3 nF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 510volts 14mm 7.359In Stock
Cut Tape
Rp8.623
Rp4.990
Rp4.348
Reel
Rp4.018
Rp3.761
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 750volts 14mm 5.814In Stock
Cut Tape
Rp11.375
Rp6.091
Rp5.284
Reel
Rp4.972
Rp4.733
Rp4.476
Min.: 1
Mult.: 1
: 400
MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1100volts 14mm 5.163In Stock
Rp11.925
Rp7.504
Rp5.907
Rp5.651
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 680 VAC 1.1 kVDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 27volts 14mm 6.390In Stock
Rp7.705
Rp5.063
Rp4.054
Rp3.908
Min.: 1
Mult.: 1
MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 4.944In Stock
Cut Tape
Rp15.411
Rp9.283
Rp5.834
Reel
Rp3.357
Rp3.302
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 14mm 5.963In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.330
Reel
Rp4.110
Rp3.853
Min.: 1
Mult.: 1
: 500
MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4.3 nF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 980In Stock
Rp55.221
Rp39.811
Rp37.609
Rp31.922
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6 kA 80 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 6500A 360pF 14mm Radial 2.188In Stock
Rp17.245
Rp11.191
Rp9.870
Rp9.246
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 800pF 3.484In Stock
Cut Tape
Rp12.292
Rp7.760
Rp6.770
Rp6.311
Reel
Rp5.100
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel

TDK Varistors 17VAC 10% 14mm StandarD 3.145In Stock
Cut Tape
Rp11.008
Rp6.935
Rp5.614
Rp5.485
Reel
Rp5.082
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 14 mm 1 kA 5 J 8.2 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 20VAC 10% 14mm StandarD 2.925In Stock
Cut Tape
Rp11.558
Rp7.705
Rp6.256
Rp5.889
Reel
Rp4.862
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 1 kA 6 J 6.8 nF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 460V 45pF 3.241In Stock
Rp5.687
Rp4.807
Rp4.752
Rp4.440
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.24 kV 14 mm 2.5 kA 56 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 2.138In Stock
Rp17.245
Rp11.191
Rp9.870
Rp9.246
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 420 VAC 748 V 1.12 kV 14 mm 6 kA 185 J - 55 C + 85 C Bulk
YAGEO Varistors MOV 220V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 897In Stock
2.000Expected 18/01/2027
Rp11.741
Rp7.412
Rp5.834
Rp5.816
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 140 VAC 180 VDC 220 V 360 V 14 mm 6 kA 78 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 240V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 363In Stock
1.600Expected 18/01/2027
Rp11.741
Rp7.412
Rp5.834
Rp5.816
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 84 J - 40 C + 125 C Bulk
YAGEO Varistors MOV 270V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 1.200In Stock
2.000Expected 18/01/2027
Rp11.741
Rp7.412
Rp5.834
Rp5.816
Min.: 1
Mult.: 1
KH-AT Varistor PCB Mount Through Hole 175 VAC 225 VDC 270 V 455 V 14 mm 6 kA 99 J - 40 C + 125 C Bulk