20 mm Varistors

Results: 3.046
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 130V 1900pF 1.118In Stock
Cut Tape
Rp18.163
Rp11.796
Rp10.384
Rp9.705
Reel
Rp8.182
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1.603In Stock
Cut Tape
Rp21.832
Rp14.145
Rp12.457
Rp11.650
Reel
Rp9.448
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF 1.255In Stock
Cut Tape
Rp31.188
Reel
Rp31.005
Rp9.283
Rp8.182
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 140V 1750pF 1.710In Stock
4.500Expected 12/04/2027
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 340 V 20 mm 6.5 kA 75 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2.146In Stock
6.000Expected 28/12/2026
Rp16.328
Rp10.622
Rp9.210
Rp8.733
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2.988In Stock
Rp16.511
Rp9.375
Rp8.641
Rp8.513
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 243 V 360 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 236In Stock
Rp27.336
Rp18.089
Rp16.071
Rp15.117
Rp14.530
Min.: 1
Mult.: 1
C-III MOVs PCB Mount Radial 150 VAC 264 V 360 V 20 mm 9 kA 215 J - 55 C + 85 C Bulk
Littelfuse Varistors 150V 1600pF 2.000In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 95 VAC 45J 250V-CL 6500A 683In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 95 VAC 127 VDC 135 V to 165 V 250 V 20 mm 6.5 kA 45 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 226In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 6.5 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.146In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 7In Stock
1.500Expected 04/01/2027
Rp18.529
Rp12.017
Rp8.806
Rp8.237
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 20mm Epoxy UltraMOV 19In Stock
3.000On Order
Rp16.328
Rp10.622
Rp9.338
Rp8.733
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 8 kA 25 J 26 nF - 40 C + 85 C Bulk
Littelfuse Varistors 140V 20mm Epoxy UltraMOV 2.281In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.182
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 20mm Epoxy UltraMOV 1.957In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 20 mm 10 kA 120 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20mm Epoxy UltraMOV 1.715In Stock
1.500Expected 10/12/2026
Rp18.529
Rp12.017
Rp10.567
Rp9.888
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 20 mm 10 kA 135 J 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 17V 20mm Epoxy UltraMOV 1.403In Stock
Rp16.328
Rp10.622
Rp9.338
Rp9.320
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 18.75 nF - 40 C + 85 C Bulk
Littelfuse Varistors 20V 20mm Epoxy UltraMOV 438In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 8 kA 58 J 15 nF - 40 C + 85 C Bulk
Littelfuse Varistors 250V 20mm Epoxy UltraMOV 2.026In Stock
2.500Expected 22/03/2027
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Rp8.182
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 20mm Epoxy UltraMOV 1.188In Stock
1.500Expected 01/04/2027
Rp16.328
Rp10.622
Rp9.338
Rp8.733
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 8 kA 77 J 13.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 20mm Epoxy UltraMOV 905In Stock
Rp15.961
Rp10.402
Rp9.173
Rp8.568
Rp8.531
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 20 mm 10 kA 190 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Epoxy UltraMOV 2.794In Stock
1.500Expected 25/03/2027
Rp16.328
Rp10.622
Rp9.338
Rp8.733
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 12 nF - 40 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 1.200In Stock
Cut Tape
Rp19.630
Rp12.714
Rp11.191
Rp8.861
Reel
Rp8.861
Min.: 1
Mult.: 1
: 400
UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 35V 20mm Epoxy UltraMOV 2.458In Stock
Rp18.529
Rp12.017
Rp10.567
Rp9.888
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 20 mm 8 kA 115 J 10.5 nF - 40 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 50In Stock
4.400On Order
Rp17.062
Rp11.099
Rp9.797
Rp9.136
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk