23 mm Varistors

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 20mm Radial Disc MOV - Kinked Leads, T&R 6.417In Stock
Cut Tape
Rp34.124
Rp20.914
Rp13.613
Reel
Rp13.613
Rp10.751
Min.: 1
Mult.: 1
: 250
MOV-20D Varistors Through Hole Radial 23 mm x 26 mm 50 VAC 65 VDC 82 V 135 V 23 mm 6.5 kA 38 J 6 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 625 VAC 566J 1650V-CL 10KA-P 924In Stock
Rp83.107
Rp53.387
Rp47.883
Rp41.462
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 566 J 280 pF - 40 C + 125 C Bulk

TDK Varistors 510VAC 10% 20mm SuperioR MP 5.304In Stock
Rp44.030
Rp29.904
Rp26.785
Rp25.317
Min.: 1
Mult.: 1
Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 445 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 25VAC 10% 20mm AEC-Q200 1.474In Stock
Rp51.919
Rp38.710
Rp35.408
Rp31.922
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 23 mm 2 kA 100 J 11.1 nF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 30VAC 10% 20mm AEC-Q200 2.394In Stock
Rp51.919
Rp38.710
Rp35.408
Rp31.922
Min.: 1
Mult.: 1
Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 23 mm 2 kA 100 J 9.4 nF - 40 C + 105 C AEC-Q100 Bulk
YAGEO Varistors MOV Disc 20mm,470V 10KA,125C,Bulk 500In Stock
Rp29.170
Rp16.163
Rp11.118
Rp9.173
Min.: 1
Mult.: 1
20K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 350 J 850 pF - 40 C + 125 C Bulk
Littelfuse Varistors 42V 10mm Phenolic AEC-Q200 AUMOV 5.007In Stock
Rp11.191
Rp7.100
Rp6.201
Rp5.779
Rp5.632
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 125 C AEC-Q100 Bulk
Bourns Varistors IsoMOV 8KA 250Vrms Bulk In-Line 1.583In Stock
Rp55.772
Rp28.620
Rp23.299
Rp23.116
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 250 VAC 320 VDC 675 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Wurth Elektronik Varistors WE-VD Disc Varistor 20mm 275Vrms Type 5 4.099In Stock
Cut Tape
Rp20.548
Rp18.529
Rp18.144
Rp14.622
Reel
Rp12.732
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 303 J 860 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 300VAC 10% 20mm 2-pin ThermoFuse 941In Stock
Rp36.875
Rp24.767
Rp22.566
Rp18.896
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 250 J 780 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 664In Stock
Rp36.875
Rp24.767
Rp22.199
Rp20.914
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 580In Stock
Rp44.764
Rp30.271
Rp27.152
Rp22.749
Min.: 1
Mult.: 1
Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
Littelfuse Varistors 42V 10mm Epoxy AEC-Q200 AUMOV 353In Stock
Rp10.824
Rp6.898
Rp6.017
Rp5.614
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 5 A 25 J 1.85 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 42V 14mm Phenolic AEC-Q200 AUMOV 3.076In Stock
Rp13.760
Rp8.843
Rp7.760
Rp7.247
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 10 A 50 J 4 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 600In Stock
Rp23.850
Rp15.759
Rp13.980
Rp13.338
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 125In Stock
Rp23.850
Rp15.759
Rp13.980
Rp13.338
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 800In Stock
Cut Tape
Rp28.987
Rp19.263
Rp17.007
Rp13.796
Reel
Rp13.796
Min.: 1
Mult.: 1
: 400
HMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 320 J 750 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 142In Stock
Rp20.914
Rp13.686
Rp12.127
Rp11.466
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.046In Stock
Rp20.914
Rp13.686
Rp12.127
Rp11.466
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 123In Stock
Cut Tape
Rp22.933
Rp14.970
Rp13.246
Rp10.586
Reel
Rp10.586
Min.: 1
Mult.: 1
: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 605In Stock
Rp22.015
Rp14.567
Rp12.897
Rp12.255
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 150 VAC 240J 395V-CL 15KA-PK 2.374In Stock
Rp12.475
Rp7.981
Rp7.008
Rp6.531
Rp6.403
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 15 kA 240 J 1.9 nF - 40 C + 125 C Bulk
Littelfuse Varistors 230 VAC 360J 595V-CL 15KA-PK 1.245In Stock
Rp12.842
Rp8.237
Rp7.228
Rp6.623
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 15 kA 360 J 1.3 nF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 500J 775V-CL 15KA-PK 2.448In Stock
Rp16.878
Rp10.732
Rp9.430
Rp8.549
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 15 kA 500 J 1 nF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 546J 845V-CL 15KA-PK 2.160In Stock
2.400On Order
Rp13.943
Rp10.732
Rp9.430
Rp8.549
Min.: 1
Mult.: 1
Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 23 mm 15 kA 546 J 1 nF - 40 C + 125 C Bulk