23 mm Varistors

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 8KA 380Vrms Bulk In-Line 1.001In Stock
600Expected 02/03/2027
Rp50.085
Rp26.969
Rp22.015
Rp21.832
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 385 VAC 505 VDC 1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 420Vrms Bulk In-Line 521In Stock
Rp54.304
Rp26.969
Rp22.015
Rp21.832
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 420 VAC 560 VDC 1.1 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 8KA 510Vrms Bulk In-Line 400In Stock
Rp47.516
Rp26.969
Rp22.015
Rp19.080
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 550Vrms 745V 10000A 510J Type 5 145In Stock
Rp50.085
Rp45.682
Rp39.077
Rp34.490
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 510 J 430 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm 680Vrms 895V 1100Vvar 10000A 620J Type 5 32In Stock
Rp56.506
Rp51.552
Rp44.030
Rp38.894
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 10 kA 620 J 360 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm Disc 1830pF 6500A 170VDC 694In Stock
Cut Tape
Rp22.749
Rp21.098
Rp19.080
Rp17.392
Reel
Rp15.007
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 23 mm 6.5 kA 114 J 1.83 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 980pF 6500A 320VDC 395In Stock
Cut Tape
Rp21.465
Rp20.548
Rp19.447
Rp18.713
Reel
Rp17.080
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 6.5 kA 240 J 980 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 860pF 10000A 350VDC 1.500In Stock
1.000Expected 29/01/2027
Cut Tape
Rp18.529
Rp17.190
Rp15.631
Rp14.200
Reel
Rp12.237
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 6.5 kA 264 J 860 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 20mm Disc 12100pF 2000A 38VDC 451In Stock
Cut Tape
Rp18.529
Rp17.190
Rp15.631
Rp14.200
Reel
Rp12.237
Min.: 1
Mult.: 1
: 500
WE-VD Disc Varistors PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 2 kA 17 J 12.1 nF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD THT LS=10mm 560VDC 344J 570pF 77In Stock
Rp26.235
Rp23.116
Rp22.382
Rp21.465
Rp20.548
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 23 mm 6.5 kA 344 J 570 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20mm Disc 520pF 6500A 615VDC 197In Stock
Rp98.885
Rp94.115
Rp92.097
Rp90.262
Rp83.474
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 23 mm 6.5 kA 360 J 520 pF - 40 C + 105 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 550Vrms Type 5 745V 6500A 26In Stock
Rp37.609
Rp31.005
Rp27.152
Rp24.951
Rp21.648
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 6.5 kA 408 J 430 pF - 40 C + 105 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.117In Stock
Rp34.857
Rp23.299
Rp18.126
Rp16.933
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 6.5 kA 340 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Bourns Varistors 230 VAC 255J 620V-CL 10KA-PK
3.250Expected 28/01/2027
Rp38.343
Rp25.868
Rp23.116
Rp20.914
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 230 VAC 300 VDC 23 mm 10 kA 255 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 45 VAC 49J 150V-CL 10KA-P
10.750Expected 10/05/2027
Rp36.875
Rp24.767
Rp22.199
Rp20.731
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 45 VAC 56 VDC 23 mm 10 kA 49 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors IsoMOV 8KA 275Vrms Bulk In-Line
5.490On Order
Rp50.268
Rp26.969
Rp22.015
Rp21.832
Min.: 1
Mult.: 1
IsoM8 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 23 mm 250 A 50 pF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE
100Expected 11/03/2027
Rp35.775
Rp24.033
Rp18.713
Rp17.410
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Bourns Varistors 320 VAC 360J 875V-CL 10KA-PK
309On Order
Rp41.462
Rp27.886
Rp24.951
Rp23.483
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 320 VAC 415 VDC 23 mm 10 kA 360 J 4 pF - 40 C + 85 C Bulk
Bourns Varistors 50 VAC 56J 150V-CL 10KA-P
510On Order
Rp36.692
Rp24.767
Rp22.015
Rp19.997
Min.: 1
Mult.: 1
GMOV MOVs PCB Mount Radial 50 VAC 65 VDC 23 mm 10 kA 56 J 4 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 385Vrms Type 5 505V 6500A
150Expected 22/01/2027
Rp36.875
Rp29.354
Rp26.418
Rp22.015
Rp19.630
Min.: 1
Mult.: 1
WE-VD Disc Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 23 mm 6.5 kA 328 J 600 pF - 40 C + 105 C Bulk
Vishay / BC Components VDRH20X150BSE
Vishay / BC Components Varistors VDRHS20D100AA150VSTLDSBULKe3
490Expected 23/12/2026
Rp54.671
Rp32.656
Rp24.767
Rp23.299
Rp17.300
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 168 J 1.7 nF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp16.585
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
TDK Varistors 130VAC 10% 20mm 2-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Rp22.382
Rp21.832
Rp21.465
Min.: 750
Mult.: 750
Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
TDK Varistors 150VAC 10% 20mm 2-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Rp22.015
Rp21.465
Rp21.098
Min.: 750
Mult.: 750
Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 120 J 1.55 nF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 20mm 2-pin ThermoFuse Non-Stocked Lead-Time 10 Weeks
Rp36.875
Rp24.767
Rp22.199
Rp20.914
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 195 J 940 pF - 40 C + 85 C Bulk