5 mm Varistors

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors 30V 1A CLAMP 45In Stock
94.000On Order
Rp5.871
Rp3.651
Rp2.899
Rp2.770
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.5 J 650 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 45V 1A CLAMP 4.054In Stock
Rp5.871
Rp3.651
Rp2.899
Rp2.770
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 2.2 J 580 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 82V 600A ZNR SUR ABSORBER 5MM 4.770In Stock
Rp5.871
Rp3.651
Rp2.899
Rp2.770
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 203In Stock
Cut Tape
Rp6.971
Rp4.256
Rp4.073
Rp3.229
Reel
Rp3.211
Min.: 1
Mult.: 1
: 1.000
V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.7 J 1.5 nF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 360In Stock
Rp15.044
Rp8.990
Rp5.651
Rp4.238
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 675 V 5 mm 800 A 17 J 80 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 312In Stock
Rp15.044
Rp8.990
Rp5.651
Rp4.238
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Littelfuse Varistors 30V 100A 400pF
4.181In Stock
Cut Tape
Rp13.760
Rp8.219
Rp5.687
Rp5.284
Reel
Rp3.467
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42.3 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1.500In Stock
Rp11.191
Rp7.045
Rp5.724
Rp5.467
Reel
Rp5.357
Min.: 1
Mult.: 1
: 1.500
SV MOVs Radial 48 V 5 mm 3.6 nF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 100VDC 120V 600A AEC-Q200 3.582In Stock
Rp5.687
Rp3.486
Rp2.715
Rp2.605
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 3.5 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 170VDC 200V 600A AEC-Q200 2.130In Stock
Rp14.126
Rp9.081
Rp4.476
Rp3.853
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 6 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 26VDC 33V 125A AEC-Q200 2.944In Stock
Rp6.054
Rp3.706
Rp2.899
Rp2.789
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 0.8 J 1.48 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 125A AEC-Q200 2.021In Stock
Rp5.320
Rp3.266
Rp2.532
Rp2.440
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 86 V 5 mm 250 A 0.9 J 1.31 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 600A AEC-Q200 2.955In Stock
Rp6.421
Rp3.963
Rp3.082
Rp2.972
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 15 J 60 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 125A AEC-Q200 1.378In Stock
Rp4.587
Rp2.789
Rp2.568
Rp2.477
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 104 V 5 mm 250 A 1.1 J 1.14 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 1.048In Stock
Rp13.943
Rp8.953
Rp4.440
Rp3.798
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1 nF - 40 C + 85 C Bulk
TDK Varistors 130VAC 10% 5mm AdvanceD
9.997Expected 18/01/2027
Rp6.788
Rp4.201
Rp3.357
Rp3.174
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 800 A 6 J 135 pF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 5mm StandarD
4.178Expected 18/01/2027
Cut Tape
Rp6.788
Rp4.201
Rp3.357
Rp3.174
Reel
Rp2.752
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 5 mm 400 A 4.9 J 115 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 11VAC 10% 5mm StandarD
5.000Expected 18/01/2027
Rp6.054
Rp3.761
Rp2.990
Rp2.825
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 100 A 300 mJ 1.75 nF - 40 C + 105 C Bulk
TDK Varistors 17VAC 10% 5mm StandarD
3.988Expected 12/02/2027
Rp5.871
Rp3.559
Rp2.807
Rp2.679
Min.: 1
Mult.: 1
Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1.2 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 5mm AdvanceD
4.967Expected 04/01/2027
Rp7.155
Rp4.458
Rp3.541
Rp3.376
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 5mm MOVs PCB Mount Radial 150 VAC 200 VDC 5 mm 800 A 7.5 J 90 pF - 40 C + 105 C Bulk
Panasonic Industry Varistors 75V 5A CLAMP
22.950On Order
Rp7.155
Rp4.385
Rp3.486
Rp3.321
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 4 J 350 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 39V 125A ZNR SUR ABSORBER 5MM
103.610On Order
Rp5.871
Rp3.651
Rp2.899
Rp2.770
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors 300 VAC 21J 810V-CL 5A-PK
25.462On Order
Rp6.238
Rp3.871
Rp3.082
Rp2.935
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 5 mm 800 A 21 J 60 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D 9In Stock
Rp15.044
Rp8.990
Rp5.651
Rp4.238
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 86 V 5 mm 250 A 1.2 J 700 pF - 40 C + 85 C
Panasonic Industry Varistors 27V 125A ZNR SUR ABSORBER 5MM
1.995Expected 05/04/2027
Rp6.238
Rp3.871
Rp3.082
Rp2.807
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 60 V 5 mm 250 A 900 mJ 1.45 nF - 40 C + 85 C