0.8 mm Varistors

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2.515In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors 14 VDC .3J 33V-CL 400PF 8.285In Stock
Min.: 1
Mult.: 1
: 4.000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 11 VAC 14 VDC 18 V 33 V 120 A 0.3 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 22 VDC .4J 44V-CL 315PF 4.425In Stock
Min.: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 27 V 44 V 120 A 0.4 J 315 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 6.363In Stock
21.000Expected 05/05/2027
Min.: 1
Mult.: 1
: 3.500

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 38 VDC .2J 77V-CL 230PF 9.661In Stock
Min.: 1
Mult.: 1
: 3.500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 120 A 0.2 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 6.7VDC 330pF 1mA 12V 19.191In Stock
16.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-P MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.7 VDC 12 V 20 A 8 kJ 330 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Industry Varistors 0603 7.5VDC 330pF AEC-Q200 3.405In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 7.5 VDC 12 V 20 A 330 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 11volts 220pF VV=18volts AEC-Q200 6.205In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 100pF VV=27volts AEC-Q200 5.428In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 18volts 20pF VV=27volts AEC-Q200 6.548In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 2 A 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4.566In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 10.143In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 8 A 68 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6.103In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors Multilayer Varistor Chip Typ EZJS Series 3.032In Stock
4.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 18 VDC 30 V 3.9 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 170V MULTILAYER VARISTOR 2.573In Stock
40.000On Order
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 170 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 18V 20A 220PF VARISTOR 1.680In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VDC 18 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 22V 20A 220PF VARISTOR 5.092In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VDC 22 V 20 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 6.766In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 47 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 27V MULTILAYER VARISTOR 2.647In Stock
4.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 3 A 20 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 33V 20A MULTILAYER VARISTOR 6.321In Stock
8.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 26volts 100pF VV=33volts AEC-Q200 5.370In Stock
4.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Panasonic Industry Varistors 0603 30volts 68pF VV=42volts AEC-Q200 15.449In Stock
8.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VDC 42 V 15 A 68 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 50V MULTILAYER VARISTOR 8.150In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 50 V 2.1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0603 40volts 27pF VV=65volts AEC-Q200 9.891In Stock
52.000On Order
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 11.461In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 80 V 800 fF - 40 C + 85 C Reel, Cut Tape, MouseReel