1.8 mm Varistors

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V
10.607Expected 06/01/2027
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp4.770
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO
4.990Expected 08/02/2027
Cut Tape
Rp24.951
Rp16.346
Rp14.457
Rp13.558
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
4.950Expected 29/12/2026
Cut Tape
Rp24.951
Rp16.346
Rp14.457
Rp13.558
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 25volts 30A 37.0V to 46.0V
4.000Expected 24/11/2026
Cut Tape
Rp18.529
Rp11.998
Rp9.852
Rp9.430
Reel
Rp7.669
Min.: 1
Mult.: 1
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 46 V 77 V 400 A 1.9 J 1.2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors High Voltage MLV, 0806 EIA Size, 250 Vac
193.999On Order
Cut Tape
Rp6.238
Rp3.779
Rp3.247
Rp2.495
Reel
Rp2.128
Min.: 1
Mult.: 1
: 2.000
MLVHV MLVs SMD/SMT SMD/SMT 0806 (2217 metric) 250 VAC 320 VDC 390 V 570 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile
2.500Expected 10/02/2027
Cut Tape
Rp22.566
Rp14.787
Rp13.044
Rp12.218
Reel
Rp9.797
Min.: 1
Mult.: 1
: 2.500
AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp4.880
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1.3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65VDC 1200pF 1200A Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp24.217
Rp15.906
Rp14.071
Rp13.191
Reel
Rp10.971
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 135 V 1.2 kA 4000 mJ 1.2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 20 Weeks
Rp11.283
Rp10.549
Rp10.494
Min.: 2.500
Mult.: 2.500
AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 1206 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 20 Weeks
Reel
Rp10.549
Min.: 10.000
Mult.: 10.000
: 10.000
AUML MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VDC 23 V 40 V 1.5 A 1.5 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 15 Weeks
Rp12.108
Rp11.650
Rp11.595
Min.: 2.000
Mult.: 2.000
AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 15 Weeks
Reel
Rp10.879
Min.: 8.000
Mult.: 8.000
: 8.000
AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 15 Weeks
Reel
Rp23.116
Rp22.566
Rp22.015
Min.: 1.000
Mult.: 1.000
: 1.000
AUML MLVs PCB Mount SMD/SMT 1812 (4532 metric) 18 VDC 32 V 40 V 5 A 6 J - 40 C + 125 C Reel
Littelfuse Varistors 26V 600pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 33 Weeks
Reel
Rp12.017
Min.: 2.500
Mult.: 2.500
: 2.500
MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 60 V 150 A 600 mJ 720 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 48V 350pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 20 Weeks
Reel
Rp12.145
Rp11.760
Rp11.613
Min.: 2.500
Mult.: 2.500
: 2.500
MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 48 VDC 100 V 180 A 900 mJ 350 pF - 55 C + 125 C AEC-Q100 Reel
Littelfuse Varistors 5.5V 3500pF 1206 AEC-Q200 MLA AUTO Non-Stocked Lead-Time 20 Weeks
Reel
Rp12.530
Rp11.760
Rp11.686
Min.: 2.500
Mult.: 2.500
: 2.500
MLA AUTO PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 17.5 V 150 A 400 mJ 3.5 nF - 55 C + 125 C AEC-Q100 Reel
Vishay / BC Components Varistors 1210 4volts 5.6A 7.0V to 10.0V Non-Stocked Lead-Time 13 Weeks
Reel
Rp7.687
Rp7.595
Rp7.540
Rp7.504
Min.: 2.000
Mult.: 2.000
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.6 VDC 10 V 22 V 250 A 400 mJ 5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1210 35volts 45A 50.4V to 61.6V Non-Stocked Lead-Time 13 Weeks
Reel
Rp7.705
Rp7.632
Rp7.595
Rp7.559
Min.: 2.000
Mult.: 2.000
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 61.6 V 95 V 250 A 2.2 J 950 pF - 55 C + 85 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp13.576
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 17 VAC 22 VDC 27 V 53 V 100 A 0.9 J 1.75 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.365
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp13.576
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 65 V 100 A 1.1 J 1.65 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.365
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2.3 nF - 40 C + 125 C Reel
Littelfuse V22MLA1206NS
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp10.824
Rp6.403
Rp4.440
Rp4.128
Reel
Rp2.403
Min.: 1
Mult.: 1
: 3.000
Varistors PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 44 V 100 A 0.4 J 700 pF - 40 C + 125 C Reel, Cut Tape