14.5 mm Varistors

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 300VDC 360V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp26.785
Rp16.328
Rp8.879
Rp8.623
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 3.5 kA 45 J 280 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 55VDC 68V 500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp25.501
Rp15.502
Rp8.494
Rp8.219
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 40 VAC 55 VDC 68 V 135 V 10 mm 1 kA 8.2 J 3.2 nF - 40 C + 85 C Bulk
Chemi-Con Varistors 615VDC 750V 2500A AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Rp27.336
Rp16.695
Rp9.026
Rp8.806
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 460 VAC 65 VDC 750 V 1.24 kV 11.5 mm 3.5 kA 70 J 150 pF - 40 C + 85 C Bulk