5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 115 VAC 10J 300V-CL 1200A-P 5.265In Stock
Rp6.237,64
Rp3.834,31
Rp3.669,20
Rp3.504,09
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 295 V 7 mm 1.2 kA 10 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 231In Stock
Rp15.410,64
Rp10.016,92
Rp8.806,08
Rp8.237,35
Rp8.182,32
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 125 VAC 153 VDC 198 V 300 V 20 mm 6.5 kA 52 J 2.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC .8J 36V-CL 250A-P 2.838In Stock
Rp8.255,70
Rp5.155,23
Rp4.476,42
Rp4.164,54
Rp3.981,08
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 7 mm 250 A 800 mJ 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 3.5J 36V-CL 1KA-PK 2.346In Stock
Rp10.457,22
Rp6.586,21
Rp5.760,64
Rp5.357,03
Rp5.191,92
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 36 V 14 mm 1 kA 3.5 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 12In Stock
1.500Expected 08/12/2026
Rp18.529,46
Rp12.016,63
Rp8.806,08
Rp8.237,35
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 140 VAC 6J 360V-CL 400A-PK 468In Stock
Rp10.824,14
Rp6.843,06
Rp5.980,80
Rp5.558,84
Rp5.412,07
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 140 VAC 180 VDC 198 V to 253 V 360 V 5 mm 400 A 6 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .2J 43V-CL 40KA-PK 7.319In Stock
Rp6.237,64
Rp3.834,31
Rp3.320,63
Rp3.063,78
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 51 V 5 mm 400 A 200 mJ 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC .9J 43V-CL 250A-P 5.006In Stock
Rp6.237,64
Rp3.834,31
Rp3.320,63
Rp3.063,78
Rp2.880,32
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 47 V 7 mm 150 A 900 mJ 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14 VAC 4J 43V-CL 1KA-PK 2.473In Stock
Rp12.842,20
Rp8.292,39
Rp7.265,02
Rp6.788,02
Rp6.659,60
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 18.7 V to 26 V 43 V 14 mm 1 kA 4 J 9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 250A 1600pF
5.135In Stock
Cut Tape
Rp7.338,40
Rp4.513,12
Rp3.907,70
Rp3.614,16
Rp3.430,70
Reel
Rp2.880,32
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 14 VAC 18 VDC 24.2 V 43 V 7 mm 250 A 900 mJ 1.6 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25 VAC 1.2J 79V-CL 250A-P 8In Stock
15.000On Order
Rp6.604,56
Rp4.072,81
Rp3.504,09
Rp3.247,24
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 2.024In Stock
14.700On Order
Rp11.007,60
Rp6.971,48
Rp6.090,87
Rp5.668,91
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 8.131In Stock
3.000Expected 27/01/2027
Rp6.237,64
Rp3.834,31
Rp3.320,63
Rp3.063,78
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 2.837In Stock
Rp7.521,86
Rp4.604,85
Rp3.981,08
Rp3.669,20
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 498In Stock
Rp15.410,64
Rp10.016,92
Rp8.806,08
Rp8.237,35
Rp8.182,32
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 3.068In Stock
3.000Expected 25/01/2027
Rp6.604,56
Rp4.072,81
Rp3.504,09
Rp3.247,24
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 2.613In Stock
5.000Expected 04/01/2027
Rp10.273,76
Rp6.476,14
Rp5.650,57
Rp5.246,96
Rp5.100,19
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1.365In Stock
2.100Expected 19/11/2026
Rp10.457,22
Rp6.586,21
Rp5.760,64
Rp5.357,03
Rp5.191,92
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF
3.945In Stock
10.000Expected 10/02/2027
Cut Tape
Rp7.338,40
Rp4.513,12
Rp3.907,70
Rp3.614,16
Reel
Rp2.935,36
Min.: 1
Mult.: 1
: 1.000
ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 50 VAC 15J 145V-CL 4500A 3.690In Stock
Rp12.842,20
Rp8.292,39
Rp7.265,02
Rp6.788,02
Rp6.659,60
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 73 V to 91 V 145 V 14 mm 4.5 kA 15 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 315In Stock
5.000Expected 07/01/2027
Rp8.255,70
Rp5.210,26
Rp4.513,12
Rp4.201,23
Rp4.017,77
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 175 VAC 975In Stock
Rp8.255,70
Rp5.118,53
Rp4.439,73
Rp4.109,50
Rp4.091,16
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 16.5 mm 50 A 99 J 740 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 230 VAC 982In Stock
Rp8.255,70
Rp5.191,92
Rp4.494,77
Rp4.182,89
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 16.5 mm 50 A 130 J 560 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 250 VAC 972In Stock
Rp8.255,70
Rp5.191,92
Rp4.494,77
Rp4.182,89
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 16.5 mm 50 A 140 J 510 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 140 VAC 396In Stock
Rp15.410,64
Rp9.870,15
Rp8.347,43
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 140 VAC 180 VDC 220 V 360 V 22.5 mm 100 A 155 J 1.8 nF - 40 C + 125 C Bulk