5 mm Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 100A 360pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 5 mm 100 A 500 mJ 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 500A 1800pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 100A 360pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 5 mm 100 A 500 mJ 360 pF - 55 C + 85 C Reel
Littelfuse Varistors 500A 1800pF Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Reel
Littelfuse Varistors 250A 700pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 50A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Reel
Littelfuse Varistors 50A 1400pF Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 1.000
: 1.000

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 30 V 5 mm 50 A 100 mJ 1.4 nF - 55 C + 85 C Reel
Littelfuse Varistors 100A 3000pF Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 7500pF Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Reel
Eaton Electronics Varistors MOV, 07 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 9 mm 10 A 26 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 28 J 115 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 07 mm size, 275 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 9 mm 10 A 28 J 115 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 07 mm size, 300 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 9 mm 10 A 29 J 105 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 37 J 370 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 175 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 12.5 mm 25 A 37 J 370 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 190 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 190 VAC 250 VDC 300 V 500 V 12.5 mm 25 A 40 J 330 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 25 A 43 J 300 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 210 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 210 VAC 275 VDC 330 V 550 V 12.5 mm 25 A 43 J 300 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 25 A 47 J 280 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 230 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 230 VAC 300 VDC 360 V 595 V 12.5 mm 25 A 47 J 280 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 10 mm size, 250 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.250

MOV MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 25 A 60 J 260 pF - 40 C + 125 C Ammo Pack