6.5 mm Varistors

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MOVHE, 07 mm size, 510 VAC Non-Stocked Lead-Time 12 Weeks
Rp13.393
Rp8.604
Rp5.357
Rp4.513
Reel
Rp2.257
Min.: 1
Mult.: 1
: 1.250
MOVHE MOVs Through Hole Radial 510 VAC 670 VDC 820 V 1.355 kV 9 mm 10 A 73 J 60 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Rp17.245
Rp11.081
Rp6.916
Rp5.816
Reel
Rp2.899
Min.: 1
Mult.: 1
: 1.000
MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 25 A 95 J 160 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Rp15.227
Rp9.100
Rp5.706
Rp5.027
Reel
Rp3.082
Min.: 1
Mult.: 1
: 1.000
MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 12.5 mm 25 A 98 J 150 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 10 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Rp16.695
Rp9.962
Rp6.256
Rp5.504
Reel
Rp3.412
Min.: 1
Mult.: 1
: 800
MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 25 A 100 J 130 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 385 VAC Non-Stocked Lead-Time 12 Weeks
Rp22.566
Rp13.668
Rp8.714
Rp7.724
Reel
Rp5.339
Min.: 1
Mult.: 1
: 500
MOVHE MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 50 A 190 J 320 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 420 VAC Non-Stocked Lead-Time 12 Weeks
Rp24.217
Rp14.603
Rp9.320
Rp8.237
Reel
Rp5.687
Min.: 1
Mult.: 1
: 500
MOVHE MOVs Through Hole Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 50 A 200 J 290 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 14 mm size, 460 VAC Non-Stocked Lead-Time 12 Weeks
Rp25.134
Rp15.337
Rp10.035
Rp6.513
Reel
Rp6.494
Min.: 1
Mult.: 1
: 400
MOVHE MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 50 A 210 J 270 pF - 40 C + 125 C Ammo Pack
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp4.128
Min.: 21.000
Mult.: 750
: 750
RV Metal Oxide Varistors Through Hole Radial Disc 14mm 350 VAC 460 VDC 560 V 925 V 17 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel