10 mm Varistors

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors DV SERIES 115V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp10.053,61
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 300 V 1.2 mA 13 J 270 pF - 40 C + 125 C Reel
Bourns Varistors DV 11 K 4032 R2 Non-Stocked
Cut Tape
Rp13.007,31
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 11 VAC 14 VDC 18 V 36 V 250 A 1.1 J 4.3 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 130V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp10.053,61
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 130 VAC 170 VDC 205 V 340 V 1.2 mA 15 J 250 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 140V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp38.526,60
Rp23.849,80
Rp16.346,29
Rp13.998,00
Reel
Rp10.915,87
Rp10.053,61
Min.: 1
Mult.: 1
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 140 VAC 180 VDC 220 V 360 V 1.2 mA 18 J 240 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 175V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp10.310,45
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 175 VAC 225 VDC 270 V 455 V 1.2 mA 21 J 200 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 17V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.364,63
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 17 VAC 22 VDC 27 V 53 V 250 A 1.6 J 3 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 20V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.364,63
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 20 VAC 26 VDC 33 V 65 V 250 A 2 J 2.3 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 25V Non-Stocked Lead-Time 13 Weeks
Cut Tape
Rp17.630,51
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 39 V 77 V 250 A 2.4 J 1.9 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 30V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.364,63
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 30 VAC 38 VDC 47 V 93 V 250 A 2.8 J 1.6 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 40V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.364,63
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 68 V 135 V 250 A 4.1 J 1.2 nF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 50V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp16.364,63
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 50 VAC 65 VDC 82 V 135 V 1.2 kA 6.5 J 580 pF - 40 C + 125 C Reel
Bourns Varistors DV SERIES 95V Non-Stocked Lead-Time 18 Weeks
Cut Tape
Rp10.053,61
Min.: 6.000
Mult.: 2.000
: 2.000
DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 310 pF - 40 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp8.677,66
Rp8.255,70
Rp7.998,86
Rp7.925,47
Rp7.907,13
Min.: 1.000
Mult.: 1.000
: 1.000
PV Varistors SMD/SMT SMD/SMT 4032 150 V 200 V 240 V 395 V 1.2 kA 18.5 J 280 pF - 40 C + 85 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp8.549,24
Rp8.200,66
Rp7.962,16
Rp7.870,43
Min.: 1.000
Mult.: 1.000
: 1.000
PV Varistors SMD/SMT SMD/SMT 4032 275 V 350 V 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel