16 mm Varistors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Rp8.054
Rp7.907
Min.: 7.000
Mult.: 700
C-III MOVs PCB Mount Radial 250 VAC 351 V to 429 V 650 V 12.5 mm 3.5 kA 65 J - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE Non-Stocked Lead-Time 21 Weeks
Rp8.531
Rp8.109
Rp7.852
Min.: 4.200
Mult.: 700
C-III MOVs PCB Mount Radial 300 VAC 423 V to 517 V 775 V 12.5 mm 3.5 kA 75 J - 55 C + 85 C Bulk
Bourns Varistors SV 300 K 14 B L1 Non-Stocked Lead-Time 14 Weeks
Rp13.760
Min.: 30.000
Mult.: 250
SV MOVs Through Hole Radial 300 VAC 385 VDC 470 V 700 V 16 mm 8 kA 211 J 510 pF - 40 C + 85 C Bulk