26.5 mm Varistors

Results: 77
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Rp33.573
Rp20.914
Rp15.704
Rp14.677
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 10 kA 115 J 10 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 20 Weeks
Rp10.641
Rp10.072
Rp9.577
Rp9.503
Min.: 2.000
Mult.: 400
LA MOVs PCB Mount Radial 300 VAC 405 VDC 420 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk