3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
1.633In Stock
Cut Tape
Rp11.925
Rp7.595
Rp6.164
Rp5.889
Reel
Rp5.651
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 1J 500pF 39 V 65V 875In Stock
1.000Expected 07/12/2026
Cut Tape
Rp9.173
Rp5.779
Rp4.660
Rp4.440
Reel
Rp4.238
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 34VDC 1.1J 400 pF 47 V 77V 310In Stock
Cut Tape
Rp11.008
Rp6.990
Rp6.806
Rp5.412
Reel
Rp5.174
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 47V 200A 400pF AEC-Q 200 0805 401In Stock
Cut Tape
Rp11.008
Rp6.990
Rp5.669
Rp5.412
Reel
Rp5.008
Min.: 1
Mult.: 1
: 2.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 1.1 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 32VAC 42VDC 0.6J 260 pF 56 V 90V 855In Stock
Cut Tape
Rp11.008
Rp6.990
Rp5.669
Rp5.412
Reel
Rp5.174
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 0.6J 260 pF 56 V 90V 316In Stock
2.000Expected 19/01/2027
Cut Tape
Rp11.008
Rp6.990
Rp5.669
Rp5.412
Reel
Rp5.174
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 600 mJ 260 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
997In Stock
Cut Tape
Rp16.511
Rp10.604
Rp8.696
Rp8.329
Reel
Rp7.999
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
1.150In Stock
1.000Expected 02/12/2026
Cut Tape
Rp17.062
Rp11.026
Rp9.063
Rp8.861
Reel
Rp8.678
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V
329In Stock
Cut Tape
Rp23.483
Rp15.374
Rp13.613
Rp12.750
Reel
Rp11.228
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V 612In Stock
Cut Tape
Rp22.015
Rp14.236
Rp11.723
Rp11.283
Reel
Rp9.008
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 17VAC 22VDC 1.7J 160 0pF 27 V 44V 1.151In Stock
Cut Tape
Rp17.612
Rp11.448
Rp9.411
Rp9.008
Reel
Rp8.678
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.7 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V 352In Stock
Cut Tape
Rp17.245
Rp11.154
Rp9.155
Rp8.769
Reel
Rp8.439
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1.85 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 66In Stock
1.000Expected 30/03/2027
Cut Tape
Rp18.346
Rp11.815
Rp9.705
Rp9.301
Reel
Rp8.953
Min.: 1
Mult.: 1
: 1.000
VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 1.460In Stock
Cut Tape
Rp13.393
Rp8.549
Rp6.971
Rp6.660
Reel
Rp6.384
Min.: 1
Mult.: 1
: 1.000
VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Cut Tape
Rp19.630
Rp12.714
Rp10.476
Rp10.035
Reel
Rp9.467
Min.: 1
Mult.: 1
: 1.000
VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 24VDC 1.5J 300 0pF 45V 2.235In Stock
Cut Tape
Rp16.878
Rp10.898
Rp8.953
Rp8.568
Reel
Rp7.981
Min.: 1
Mult.: 1
: 2.000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 24 VDC 8.5 V 45 V 500 A 1.5 J 3 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26VDC 1.2J 1120pF 33 V 62V 109In Stock
Cut Tape
Rp17.796
Rp11.540
Rp9.485
Rp9.081
Reel
Rp7.981
Min.: 1
Mult.: 1
: 2.000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 26 VDC 33 V 62 V 300 A 1.2 J 1.12 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VDC 0.9J 1020pF 39 V 73V 2.114In Stock
Cut Tape
Rp17.796
Rp11.540
Rp9.485
Rp9.081
Reel
Rp8.733
Min.: 1
Mult.: 1
: 2.000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 2 VAC 30 VDC 39 V 73 V 220 A 900 mJ 1.02 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VDC 1.2J 1150pF 30 V 73V 1.054In Stock
2.000Expected 19/01/2027
Cut Tape
Rp16.878
Rp10.898
Rp8.953
Rp8.568
Reel
Rp7.981
Min.: 1
Mult.: 1
: 2.000
VJ MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 30 VDC 30 V 73 V 280 A 1.2 J 1.15 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1210 20volts 26A 31.0V to 38.0V 998In Stock
Cut Tape
Rp17.429
Rp11.301
Rp11.154
Rp10.054
Reel
Rp7.650
Min.: 1
Mult.: 1
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 62 V 400 A 1.9 J 1.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V 185In Stock
Cut Tape
Rp7.338
Rp4.458
Rp3.541
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 14V 5.250In Stock
Cut Tape
Rp8.256
Rp5.137
Rp4.128
Rp3.926
Reel
Rp3.577
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.942In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.422
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.874In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Reel
Rp2.587
Rp2.202
Rp2.110
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 2.843In Stock
Cut Tape
Rp16.695
Rp10.054
Rp6.311
Rp5.871
Reel
Rp4.972
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel