3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 30V 79In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.550
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 11.308In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.422
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 1.751In Stock
12.500Expected 12/01/2027
Cut Tape
Rp8.256
Rp5.137
Rp4.128
Reel
Rp3.577
Rp3.431
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 10.027In Stock
Cut Tape
Rp6.238
Rp3.853
Rp3.064
Rp2.899
Reel
Rp2.495
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 377In Stock
12.500Expected 15/02/2027
Cut Tape
Rp9.173
Rp5.669
Rp4.531
Rp4.311
Reel
Rp3.908
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 44 V 400 A 1.8 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8.195In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 2.304In Stock
12.500Expected 11/01/2027
Cut Tape
Rp7.522
Rp4.715
Rp3.779
Rp3.596
Reel
Rp3.266
Rp3.027
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 30V 10% 2.626In Stock
Cut Tape
Rp8.256
Rp5.137
Rp4.128
Rp3.926
Reel
Rp3.577
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2.1 J 850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11.941In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.312
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 4.834In Stock
12.500Expected 02/02/2027
Cut Tape
Rp5.871
Rp3.614
Rp2.862
Rp2.715
Reel
Rp2.458
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 7.973In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 120 A 0.8 J 370 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 3.736In Stock
Cut Tape
Rp7.522
Rp4.715
Rp3.779
Rp3.596
Reel
Rp3.266
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 1.524In Stock
12.000Expected 28/01/2027
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.568
Min.: 1
Mult.: 1
: 2.000
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 120 A 0.8 J 340 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 313In Stock
12.000Expected 24/02/2027
Cut Tape
Rp8.256
Rp5.137
Rp4.128
Rp3.926
Reel
Rp3.614
Min.: 1
Mult.: 1
: 2.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% 3.421In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.697
Rp2.568
Reel
Rp2.330
Min.: 1
Mult.: 1
: 2.000
ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 60 VAC 85 VDC 100 V 165 V 120 A 0.9 J 330 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 1206 1160pF 200A 14VDC 1.849In Stock
Cut Tape
Rp15.044
Rp14.713
Rp14.090
Rp13.484
Reel
Rp10.476
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 45 V 200 A 500 mJ 1.16 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
KEMET Varistors 16V 400A 1210 AEC-Q200 2.367In Stock
12.500Expected 28/04/2027
Cut Tape
Rp14.126
Rp7.467
Rp5.540
Rp4.807
Rp4.531
Reel
Rp3.651
Min.: 1
Mult.: 1
: 2.500
VA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.35 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 120A 1206 AEC-Q200 503In Stock
15.000Expected 17/03/2027
Cut Tape
Rp5.687
Rp3.449
Rp2.734
Rp2.587
Reel
Rp2.348
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 600 mJ 400 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 3.094In Stock
15.000Expected 10/02/2027
Cut Tape
Rp5.687
Rp3.247
Rp2.734
Rp2.587
Reel
Rp2.348
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 7.060In Stock
12.500Expected 11/08/2027
Cut Tape
Rp8.256
Rp5.119
Rp4.110
Rp3.908
Reel
Rp3.724
Min.: 1
Mult.: 1
: 2.500
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1.06 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 200A 1206 AEC-Q200 1.541In Stock
Cut Tape
Rp6.788
Rp4.238
Rp3.376
Rp3.211
Reel
Rp2.917
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 46 V 200 A 700 mJ 740 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 200A 1206 AEC-Q200 2.246In Stock
15.000Expected 16/04/2027
Cut Tape
Rp6.788
Rp4.238
Rp3.376
Rp3.211
Reel
Rp2.917
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 56 V 200 A 800 mJ 620 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 2.194In Stock
15.000Expected 17/05/2027
Cut Tape
Rp6.788
Rp4.238
Rp3.376
Rp3.211
Reel
Rp2.917
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 79 V 200 A 1.2 J 450 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V Automotive X series AEC-200 5.825In Stock
Cut Tape
Rp13.576
Rp8.659
Rp7.045
Rp6.733
Reel
Rp6.091
Min.: 1
Mult.: 1
: 3.000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors ARRAY 14V 1A 3pF 672In Stock
Cut Tape
Rp25.317
Rp15.337
Rp9.778
Rp7.448
Reel
Rp5.724
Min.: 1
Mult.: 1
: 3.000
B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel