3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components Varistors 1210 14volts 18A 21.6V to 26.0V 8In Stock
Cut Tape
Rp31.922
Rp19.447
Rp12.714
Rp10.054
Reel
Rp7.650
Min.: 1
Mult.: 1
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 26 V 48 V 400 A 1.5 J 2 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 17V 10% 1.898In Stock
Cut Tape
Rp6.054
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 0.7 J 740 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 77V Automotive X series AEC-200 3.657In Stock
Cut Tape
Rp10.457
Rp6.623
Rp5.357
Rp5.119
Reel
Rp4.697
Min.: 1
Mult.: 1
: 2.000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 42.3 V to 51.7 V 77 V 200 A 10 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V Automotive X series AEC-200 2.679In Stock
Cut Tape
Rp13.576
Rp8.659
Rp7.045
Rp6.733
Reel
Rp6.183
Min.: 1
Mult.: 1
: 2.000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 750PF 830In Stock
Cut Tape
Rp7.522
Rp4.715
Rp4.311
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 150 A 400 mJ 750 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 22 VDC 600PF 2.276In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.678
Rp4.550
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 15.6 VAC 22 VDC 30 V 53 V 150 A 400 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 230PF 1.644In Stock
Cut Tape
Rp9.540
Rp6.017
Rp5.229
Rp5.100
Reel
Rp4.862
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 17 VAC 24 VDC 33 V 58 V 35 A 100 mJ 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 26 VDC 500PF 370In Stock
3.000Expected 04/12/2026
Cut Tape
Rp8.990
Rp5.651
Rp4.898
Rp4.550
Reel
Rp4.348
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 18.4 VAC 26 VDC 36 V 63 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 170PF 792In Stock
Cut Tape
Rp9.540
Rp6.017
Rp5.962
Rp4.898
Reel
Rp4.862
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 27 VAC 38 VDC 51 V 90 V 35 A 100 mJ 170 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 240PF 980In Stock
Cut Tape
Rp7.522
Rp4.715
Rp4.550
Rp4.421
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 110 V 120 A 400 mJ 240 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 200PF 5.450In Stock
Cut Tape
Rp8.990
Rp5.596
Rp4.862
Rp4.550
Reel
Rp4.348
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 72 V 120 V 120 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 180PF 2.335In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.678
Rp4.550
Reel
Rp4.311
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 120 A 400 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 1800PF 5.980In Stock
Cut Tape
Rp32.289
Rp19.630
Rp12.861
Rp11.943
Reel
Rp7.944
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 7.8 VAC 11 VDC 16 V 33 V 300 A 1.5 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 12 VDC 1700PF 78In Stock
3.000Expected 29/12/2026
Cut Tape
Rp13.576
Rp8.696
Rp7.614
Rp7.467
Reel
Rp7.192
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 56 VDC 450PF 1.420In Stock
Cut Tape
Rp11.925
Rp7.614
Rp7.467
Rp7.283
Rp7.192
Reel
Rp7.192
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 72 V 127 V 250 A 1.5 J 450 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 60 VDC 420PF 2.815In Stock
Cut Tape
Rp32.289
Rp19.630
Rp12.861
Rp11.943
Reel
Rp7.485
Min.: 1
Mult.: 1
: 3.000
MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 45 VAC 60 VDC 76 V 134 V 250 A 1.5 J 420 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors ZV 35V 10%
95.000On Order
Cut Tape
Rp8.072
Rp4.990
Rp3.999
Rp3.798
Reel
Rp3.467
Min.: 1
Mult.: 1
: 2.500
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 30volts 38A 42.3V to 51.7V
10.607On Order
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp4.770
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 51.7 V 88 V 200 A 1.1 J 500 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 20V 200A 600pF
6.000Expected 11/01/2027
Cut Tape
Rp10.824
Rp8.146
Rp6.605
Rp6.293
Reel
Rp5.210
Min.: 1
Mult.: 1
: 3.000
Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 50V 200A 250pF
14.024Expected 11/01/2027
Cut Tape
Rp9.356
Rp5.834
Rp4.678
Reel
Rp4.660
Min.: 1
Mult.: 1
: 2.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 58VDC 2000pF 1000A
7.497Expected 11/01/2027
Cut Tape
Rp22.015
Rp14.328
Rp11.852
Rp11.375
Reel
Rp10.476
Min.: 1
Mult.: 1
: 1.500
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 58 VDC 72 V 110 V 1 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO
4.990Expected 08/02/2027
Cut Tape
Rp24.951
Rp16.346
Rp14.457
Rp13.558
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT
4.950Expected 29/12/2026
Cut Tape
Rp24.951
Rp16.346
Rp14.457
Rp13.558
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 48 VDC 66.5 V 100 V 180 A 800 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V
67.000On Order
Cut Tape
Rp9.907
Rp6.164
Rp4.972
Rp4.752
Rp4.550
Reel
Rp3.908
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
13.000On Order
Cut Tape
Rp11.375
Rp7.155
Rp6.550
Reel
Rp6.550
Rp5.596
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel