3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp16.511
Rp9.888
Rp6.201
Rp4.660
Reel
Rp3.247
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 200 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360[324-396] at 1mA 540Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp19.447
Rp11.631
Rp7.302
Rp5.485
Reel
Rp3.798
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 200 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.594
Rp10.072
Rp6.274
Rp4.293
Rp3.743
Reel
Rp2.568
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 100 A 0.9 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.594
Rp10.072
Rp6.274
Rp4.293
Rp3.743
Reel
Rp2.568
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 100 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 100A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.594
Rp10.072
Rp6.274
Rp4.293
Reel
Rp2.568
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 100 A 1 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 60A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp15.411
Rp9.173
Rp5.761
Rp4.330
Reel
Rp3.027
Min.: 1
Mult.: 1
: 2.000
AMCV-SH1206 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 60 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240 [216-264] at 1mA 360Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.596
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 200VDC 240[216-264] at 1mA 360Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.430
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 360 V 600 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270 [243-297] at 1mA 410Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.596
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 225VDC 270[243-297] at 1mA 410Vclamp 600A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.430
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 410 V 600 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 250VDC 300 [270-330] at 1mA 450Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.430
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 195 VAC 250 VDC 300 V 450 V 400 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 300VDC 360 [324-396] at 1mA 540Vclamp 400A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp25.134
Rp15.135
Rp9.650
Rp7.338
Reel
Rp5.430
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 230 VAC 300 VDC 360 V 540 V 400 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 320VDC 390 [351-429] at 1mA 590Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp22.199
Rp13.356
Rp8.531
Rp6.476
Reel
Rp4.972
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 590 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 350VDC 430 [387-473] at 1mA 650Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp22.199
Rp13.356
Rp8.531
Rp6.476
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 650 V 200 A 1.8 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 385VDC 470 [423-517] at 1mA 710Vclamp 200A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp22.199
Rp13.356
Rp8.531
Rp6.476
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 710 V 200 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 410VDC 510 [459-561] at 1mA 880Vclamp 150A Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp22.199
Rp13.356
Rp8.531
Rp6.476
Reel
Rp4.807
Min.: 1
Mult.: 1
: 1.500
AMCV-SH1210 Varistors PCB Mount SMD/SMT 320 VAC 410 VDC 510 V 880 V 150 A 2 J - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 18VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.715
Rp4.550
Min.: 6.000
Mult.: 3.000
: 3.000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 500 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 22VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.660
Rp4.476
Min.: 6.000
Mult.: 3.000
: 3.000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 26VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.660
Rp4.476
Min.: 6.000
Mult.: 3.000
: 3.000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.678
Rp4.476
Min.: 4.000
Mult.: 2.000
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 38VDC 1000pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp5.045
Rp4.752
Rp4.476
Min.: 4.000
Mult.: 2.000
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 77 V 200 A 1.1 J 1 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 45VDC 820pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp12.108
Rp7.595
Rp6.164
Rp5.889
Reel
Rp5.449
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 820 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1206 16VDC 1500pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.642
Rp4.623
Min.: 6.000
Mult.: 3.000
: 3.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1206 16VDC 200A AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.036
Rp3.981
Rp3.889
Min.: 6.000
Mult.: 3.000
: 3.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 200 A 600 mJ 1.8 nF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors Automotive with Load Dump and Jump Start Non-Stocked Lead-Time 11 Weeks
Cut Tape
Rp4.660
Rp4.476
Min.: 6.000
Mult.: 3.000
: 3.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 1.5 nF - 55 C + 150 C AEC-Q200 Reel