3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp4.660
Min.: 4.000
Mult.: 4.000
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.25 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.614
Min.: 10.000
Mult.: 10.000
: 10.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp11.925
Rp7.577
Rp6.146
Rp5.871
Reel
Rp5.063
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp23.666
Rp14.273
Rp9.100
Rp6.916
Reel
Rp4.990
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 0.8J 120 pF 82 V 135V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp7.889
Rp4.880
Rp3.908
Rp3.724
Reel
Rp3.559
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 800 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors TRANSGUARD Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp39.260
Rp24.584
Rp18.071
Rp16.897
Reel
Rp11.686
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.5 J to 1.6 J 3.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 16V 3100pF 50-100% 1 210 Non-Stocked Lead-Time 15 Weeks
Reel
Rp11.466
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 40 V 500 A 1.6 J 3.1 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp11.925
Rp7.577
Rp6.146
Rp5.871
Reel
Rp5.449
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp11.925
Rp7.577
Rp6.421
Reel
Rp6.421
Min.: 1
Mult.: 1
: 10.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp9.063
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 2.15 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp10.072
Rp9.687
Rp9.632
Min.: 2.000
Mult.: 2.000
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1.75 nF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30V 1500pF 50-100% 1 210 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp21.832
Rp13.227
Rp8.439
Rp6.421
Rp5.779
Reel
Rp4.183
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1.5 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.431
Min.: 4.000
Mult.: 4.000
: 4.000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 25.5 V 50V Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.431
Min.: 10.000
Mult.: 10.000
: 10.000
VC-LC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 25.5 V 50 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 16VDC 1.6J 180 0pF 27 V 40V
Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp15.227
Rp9.833
Rp8.054
Rp7.705
Reel
Rp7.155
Min.: 1
Mult.: 1
: 2.000
VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 27 V 40 V 400 A 1.6 J 1.8 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1200pF AEC- Q200 0805 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp15.778
Rp9.467
Rp5.944
Rp4.458
Reel
Rp2.825
Min.: 1
Mult.: 1
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 4.5 kA 100 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 8.5V 150A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Reel
Rp4.110
Min.: 4.000
Mult.: 4.000
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18.5 40A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp15.778
Rp9.467
Rp5.944
Rp4.458
Reel
Rp2.825
Min.: 1
Mult.: 1
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 25.5 V 38V
Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp22.015
Rp14.347
Rp11.870
Rp11.375
Reel
Rp10.347
Min.: 1
Mult.: 1
: 1.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 930 pF 34.5 V 38V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp7.540
Min.: 4.000
Mult.: 4.000
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 34.5 V 38 V 200 A 500 mJ 930 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp5.174
Min.: 4.000
Mult.: 4.000
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 34.5V 120A 500pF AEC -Q200 0805 Non-Stocked Lead-Time 15 Weeks
Reel
Rp4.972
Min.: 10.000
Mult.: 10.000
: 10.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp23.116
Rp13.925
Rp8.879
Rp6.751
Rp6.073
Reel
Rp4.733
Min.: 1
Mult.: 1
: 2.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 33V 200A 600pF AEC-Q 200 0805 Non-Stocked Lead-Time 15 Weeks
Reel
Rp4.348
Rp4.293
Min.: 10.000
Mult.: 10.000
: 10.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
Non-Stocked Lead-Time 15 Weeks
Reel
Rp5.981
Rp5.174
Min.: 4.000
Mult.: 4.000
: 4.000
VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C AEC-Q100 Reel