3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp26.418
Rp16.071
Rp10.531
Rp8.329
Reel
Rp6.329
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1.2 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 100 0pF 41 V 67V Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp19.630
Rp12.714
Rp10.476
Rp10.035
Reel
Rp9.118
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.483
Rp14.181
Rp9.045
Rp6.880
Reel
Rp6.073
Rp5.999
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 65 V 300 A 1.7 J 1.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp21.098
Rp13.741
Rp11.338
Rp10.879
Reel
Rp10.274
Min.: 1
Mult.: 1
: 1.000
VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp17.979
Rp9.540
Rp6.017
Rp4.862
Reel
Rp3.816
Min.: 1
Mult.: 1
: 1.000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1206 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
Rp3.522
Rp3.504
Min.: 4.000
Mult.: 4.000
: 4.000
AS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 19.5 V 35 V 200 A 500 mJ 1.4 nF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Cut Tape
Rp31.555
Rp19.080
Rp14.457
Rp12.384
Reel
Rp8.531
Min.: 1
Mult.: 1
: 1.000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 1210 35V Clamp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Reel
Rp8.531
Min.: 2.000
Mult.: 2.000
: 2.000
AS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 16 VDC 19.5 V 35 V 500 A 1.6 J 5 nF - 55 C + 125 C AEC-Q200 Reel
Vishay / BC Components Varistors 1210 4volts 5.6A 7.0V to 10.0V Non-Stocked Lead-Time 13 Weeks
Reel
Rp7.687
Rp7.595
Rp7.540
Rp7.504
Min.: 2.000
Mult.: 2.000
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 4 VAC 5.6 VDC 10 V 22 V 250 A 400 mJ 5 nF - 55 C + 85 C Reel
Vishay / BC Components Varistors 1210 35volts 45A 50.4V to 61.6V Non-Stocked Lead-Time 13 Weeks
Reel
Rp7.705
Rp7.632
Rp7.595
Rp7.559
Min.: 2.000
Mult.: 2.000
: 2.000
MLV1210E3 MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 61.6 V 95 V 250 A 2.2 J 950 pF - 55 C + 85 C Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp11.375
Rp7.448
Rp5.265
Rp4.238
Reel
Rp3.999
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Reel
Rp2.422
Rp2.422
Rp2.385
Min.: 1
Mult.: 1
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp2.458
Rp2.275
Min.: 12.500
Mult.: 2.500
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AVHT AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.321
Min.: 12.500
Mult.: 2.500
: 2.500
AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 150 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.339
Rp3.247
Min.: 12.500
Mult.: 2.500
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp2.330
Min.: 14.000
Mult.: 3.500
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.339
Rp3.321
Min.: 16.000
Mult.: 4.000
: 4.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel
Bourns Varistors ZV 25V 10% Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp6.421
Rp3.944
Rp3.137
Rp2.972
Reel
Rp2.679
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.321
Min.: 12.000
Mult.: 2.000
: 2.000
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
Wurth Elektronik Varistors WE-VS 1206 17Vrm 22V Non-Stocked Lead-Time 14 Weeks
Reel
Rp9.210
Min.: 4.000
Mult.: 4.000
: 4.000
WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 17 V 22 V 48 V 780 pF - 40 C + 85 C Reel
KEMET Varistors 45V 120A 1206 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp2.789
Min.: 15.000
Mult.: 2.500
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 92 V 120 A 600 mJ 400 pF - 55 C + 150 C AEC-Q200 Reel
KEMET Varistors 31V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp7.155
Rp4.366
Rp3.467
Rp3.302
Reel
Rp2.990
Min.: 1
Mult.: 1
: 2.500
VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 67 V 200 A 1 J 510 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 22V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 26 Weeks
Cut Tape
Rp4.018
Min.: 12.500
Mult.: 2.500
: 2.500
VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 22 VDC 27 V 46 V 400 A 1.8 J 1.7 nF - 55 C + 150 C AEC-Q200 Reel
ABRACON Varistors VAR 9VDC 14.0 [12.0-16.0]@1mA 30Vclamp 500A Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp17.796
Rp10.659
Rp6.696
Rp5.027
Reel
Rp3.431
Min.: 1
Mult.: 1
: 3.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 6.4 VAC 9 VDC 14 V 30 V 500 A 0.5 J - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VAR 14VDC 19.0 [16.0-22.0]@1mA 40Vclamp 150A Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp14.310
Rp9.173
Rp5.706
Rp3.908
Rp3.394
Reel
Rp2.312
Min.: 1
Mult.: 1
: 3.000
AMCV-SS1206 Varistors PCB Mount SMD/SMT 10 VAC 14 VDC 19 V 40 V 150 A 0.2 J - 55 C + 125 C Reel, Cut Tape, MouseReel