3.2 mm Varistors

Results: 581
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp4.568
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 20 V 26 V 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp3.853
Rp3.577
Rp3.394
Rp3.321
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 1206 25 V 31 V 33 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp4.568
Rp4.476
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 25 V 31 V 39 V 65 V 400 A 1 J 1.06 nF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp3.669
Rp3.412
Rp3.302
Rp3.229
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 1206 30 V 38 V 47 V 77 V 200 A 1.2 J 450 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp3.669
Rp3.522
Rp3.394
Rp3.321
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 1206 35 V 45 V 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel
SEI Stackpole Varistors 150VRMS 4032 240V 1.2kA 18.5J 140pF MOV Non-Stocked Lead-Time 11 Weeks
Reel
Rp4.568
Min.: 2.500
Mult.: 2.500
: 2.500
ZV Varistors SMD/SMT SMD/SMT 35 V 45 V 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C Reel