3.2 mm Varistors

Results: 584
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 1206 14Vrms 1.0A 5.242In Stock
Cut Tape
Rp11.741
Rp7.393
Rp5.999
Rp5.724
Reel
Rp5.210
Min.: 1
Mult.: 1
: 3.000
SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 20Vrms 1A 157In Stock
Cut Tape
Rp12.292
Rp7.834
Rp6.366
Rp6.073
Reel
Rp5.210
Min.: 1
Mult.: 1
: 3.000
CeraDiodes Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 25Vrms 1.0A 1.872In Stock
4.000Expected 22/01/2027
Cut Tape
Rp11.741
Rp7.393
Rp7.192
Rp6.880
Reel
Rp5.302
Min.: 1
Mult.: 1
: 2.000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 550 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1206 56VDC 470pF AEC-Q200 1.997In Stock
Cut Tape
Rp11.375
Rp7.173
Rp5.816
Rp5.559
Reel
Rp5.137
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 470 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1210 14Vrms 300A 851In Stock
6.000Expected 01/02/2027
Cut Tape
Rp14.126
Rp8.971
Rp7.320
Rp7.008
Reel
Rp6.403
Min.: 1
Mult.: 1
: 3.000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 14Vrms 2.5A 3.963In Stock
Cut Tape
Rp14.126
Rp8.971
Rp7.320
Rp7.008
Reel
Rp6.403
Min.: 1
Mult.: 1
: 3.000
Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 400 A 1.6 J 2 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 31VDC 2200pF AEC-Q200 3.369In Stock
Cut Tape
Rp13.576
Rp8.659
Rp7.045
Rp6.733
Reel
Rp6.256
Min.: 1
Mult.: 1
: 2.000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 300 A 1.7 J 2.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors 1210 35V 250A 600pF 1.506In Stock
100.000On Order
Cut Tape
Rp12.659
Rp8.109
Rp6.605
Rp5.614
Reel
Rp4.495
Min.: 1
Mult.: 1
: 2.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 6V 300A 4000pF 1.914In Stock
6.000Expected 25/01/2027
Cut Tape
Rp12.659
Rp8.109
Rp6.605
Rp6.311
Reel
Rp5.742
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 6 VAC 8 VDC 11 V 25 V 300 A 700 mJ 4 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors CT1210L8G 922In Stock
Cut Tape
Rp12.659
Rp8.109
Rp6.605
Rp6.311
Reel
Rp5.742
Min.: 1
Mult.: 1
: 3.000
Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3 nF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 1210 85VDC 2000pF 1200A 95In Stock
Cut Tape
Rp40.912
Rp27.519
Rp24.584
Rp23.116
Reel
Rp20.548
Min.: 1
Mult.: 1
: 1.000
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 90 V to 110 V 230 V 1.2 kA 4000 mJ 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 150A 900pF 2.182In Stock
10.000On Order
Cut Tape
Rp23.483
Rp15.411
Rp13.631
Rp12.787
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 29.5 V 60 V 150 A 600 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1.507In Stock
Cut Tape
Rp31.005
Rp20.731
Rp18.346
Rp17.245
Reel
Rp14.934
Min.: 1
Mult.: 1
: 2.000
MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 149In Stock
5.000Expected 26/11/2026
Cut Tape
Rp26.418
Rp17.741
Rp14.879
Rp13.961
Reel
Rp10.916
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 1.025In Stock
4.000Expected 11/02/2027
Cut Tape
Rp26.602
Rp17.575
Rp15.576
Rp14.622
Reel
Rp12.585
Min.: 1
Mult.: 1
: 2.000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V
1.682In Stock
Cut Tape
Rp10.824
Rp6.880
Rp5.577
Rp5.320
Reel
Rp5.100
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 4.5 kA 100 mJ 1.25 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V
3.992In Stock
4.000Expected 26/11/2026
Cut Tape
Rp10.274
Rp6.403
Rp5.174
Rp4.935
Reel
Rp4.733
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V
5.771In Stock
Cut Tape
Rp9.907
Rp6.164
Rp4.972
Rp4.752
Reel
Rp3.999
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
1.098In Stock
1.000Expected 28/01/2027
Cut Tape
Rp11.925
Rp7.577
Rp6.146
Rp5.871
Reel
Rp5.614
Rp5.008
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 4.5 kA 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V
1.970In Stock
Cut Tape
Rp11.375
Rp7.155
Rp5.797
Rp5.540
Reel
Rp5.320
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V
1.650In Stock
Cut Tape
Rp7.338
Rp4.568
Rp3.651
Rp3.467
Reel
Rp3.467
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 38 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
4.428In Stock
4.000Expected 28/01/2027
Cut Tape
Rp7.889
Rp4.917
Rp3.944
Rp3.761
Reel
Rp3.596
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V
5.751In Stock
Cut Tape
Rp7.889
Rp4.917
Rp4.256
Reel
Rp3.926
Rp3.816
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 34.5 V 60 V 120 A 400 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 20VAC 26VDC 0.7J 600 pF 33 V 54V
2.731In Stock
5.000On Order
Cut Tape
Rp7.338
Rp4.568
Rp3.651
Rp3.467
Reel
Rp3.321
Min.: 1
Mult.: 1
: 1.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.4J 400 pF 41 V 67V
3.383In Stock
4.000Expected 19/01/2027
Cut Tape
Rp7.889
Rp4.917
Rp4.440
Reel
Rp3.798
Min.: 1
Mult.: 1
: 4.000
VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 21 VAC 30 VDC 41 V 67 V 120 A 400 mJ 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel