8 mm Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 75V 250A 300pF 7 Inch Reel 426In Stock
2.000Expected 16/09/2026
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 402In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 100A 750pF 7 Inch Reel 1.164In Stock
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 723In Stock
1.000Expected 16/12/2026
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25V 100A 700pF 7 Inch Reel 1.930In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF Bulk Pack 56In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 49In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40V 100A 500pF 7 Inch Reel 263In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 40 VAC 56 VDC 68 V 127 V 100 A 1.5 J 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 230V 255In Stock
6.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 230 VAC 300 VDC 360 V 595 V 400 A 10 J 110 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 350V 400A 3225 872In Stock
24.000Expected 30/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

VP MLVs PCB Mount SMD/SMT 3225 (8063 metric) 275 VAC 350 VDC 430 V 710 V 400 A 13 J 75 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 3225mm 2.579In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1.75 nF - 40 C + 85 C Blister Pack
TDK Varistors 115VAC 10% 3225mm 1.166In Stock
2.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

Standard High Surge MLVs PCB Mount SMD/SMT 3225 (8063 metric) 115 VAC 150 VDC 18 V 36 V 100 A 3600 mJ 1.75 nF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 14VAC 10% 3225mm 355In Stock
2.000Expected 12/10/2026
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 100 A 400 mJ 1.45 nF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 3225mm 2.085In Stock
8.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.000

Automotive Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 395 V 400 A 4.9 J 90 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 17VAC 10% 3225mm 1.772In Stock
Min.: 1
Mult.: 1

Automotive Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 100 A 500 mJ 1.2 nF - 40 C + 85 C Blister Pack
TDK Varistors 300VAC 10% 3225mm 3.463In Stock
46.000Expected 08/10/2026
Min.: 1
Mult.: 1

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 3225 (8063 metric) 300 VAC 385 VDC 470 V 775 V 400 A 9.6 J 45 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 3225mm 3.171In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 400 A 3.4 J 135 pF - 40 C + 85 C Blister Pack
Panasonic Industry Varistors 100V 600A VFM ZNR SURGE ABSORBER 147In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 600 A 4 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 120V 600A VFM ZNR SURGE ABSORBER 1.366In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 600 A 5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ZNR Transient/Surge Absorbers SMD Mold 554In Stock
4.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 43 V 125 A 900 mJ - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 220V 600A VFM ZNR SURGE ABSORBER 147In Stock
4.000Expected 22/06/2027
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 600 A 9 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 39V 125A SMD SUR ABSORB ZNR VF 44In Stock
8.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 25 VAC 31 VDC 39 V 77 V 125 A 1.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 470V 300A SMD SUR ABSORB ZNR VF 775In Stock
22.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 300 A 10 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 56V 125A SMD SUR ABSORB ZNR VF 15In Stock
10.000On Order
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 110 V 125 A 2.2 J - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 68V 125A SMD SUR ABSORB ZNR VF 373In Stock
2.000Expected 22/06/2027
Min.: 1
Mult.: 1
: 2.000

VF MOVs PCB Mount SMD/SMT 40 VAC 56 VDC 68 V 135 V 125 A 2.5 J - 40 C + 85 C Reel, Cut Tape, MouseReel