Littelfuse LA Series Varistors

Results: 931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 14MM Radial 5.230In Stock
Rp12.842
Rp8.292
Rp7.265
Rp6.788
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors 100pF 7.614In Stock
Rp10.824
Rp6.898
Rp6.036
Rp5.614
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 510 VAC 675 VDC 902 V 1.35 kV 10 mm 2.5 kA 63 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 180pF 8.100In Stock
Cut Tape
Rp16.878
Rp10.145
Rp7.173
Rp6.678
Reel
Rp4.550
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF 8.393In Stock
Rp5.871
Rp4.165
Rp3.614
Rp3.504
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 80pF 8.036In Stock
Rp12.659
Rp8.109
Rp7.100
Rp6.623
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 800pF 3.484In Stock
Cut Tape
Rp12.292
Rp7.760
Rp6.770
Rp6.311
Reel
Rp5.100
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 350pF 5.246In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.201
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 2.5 kA 30 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 1900pF
8.491In Stock
Cut Tape
Rp7.338
Rp4.513
Rp3.908
Rp3.614
Reel
Rp2.770
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 230V 250pF 5.304In Stock
Rp8.256
Rp5.210
Rp4.513
Rp4.330
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 2.5 kA 35 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 7.353In Stock
Rp6.054
Rp3.834
Rp3.321
Rp3.064
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 389 V to 515 V 775 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.365In Stock
Rp31.922
Rp23.666
Rp21.465
Rp19.080
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 680 VAC 875 VDC 680 V 1.875 kV 14 mm 4.5 kA 11 J to 360 J 190 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 180pF
8.877In Stock
Cut Tape
Rp7.705
Rp4.752
Rp4.110
Rp3.798
Rp3.559
Reel
Rp2.513
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF
6.768In Stock
Cut Tape
Rp2.568
Rp2.422
Reel
Rp2.422
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 900pF 1.867In Stock
Rp15.411
Rp10.017
Rp8.806
Rp8.237
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 70pF 4.988In Stock
Rp19.080
Rp12.494
Rp11.044
Rp10.347
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 625 VAC 850 VDC 1 kV 1.82 kV 10 mm 2.5 kA 70 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 575V 220pF 2.302In Stock
3.000Expected 07/12/2026
Rp16.695
Rp11.081
Rp10.182
Rp9.944
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 545In Stock
Rp15.227
Rp9.063
Rp6.274
Rp5.834
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 150pF 4.735In Stock
Rp3.853
Rp2.568
Rp2.550
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 284 V 430 V 7 mm 1.2 kA 13 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF
7.619In Stock
Cut Tape
Rp7.338
Rp4.513
Rp3.908
Rp3.614
Rp3.431
Reel
Rp2.513
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 360pF 5.486In Stock
Rp4.770
Rp3.522
Rp3.504
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 212 V to 268 V 395 V 10 mm 2.5 kA 25 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 55pF 4.054In Stock
Rp8.806
Rp5.540
Rp4.825
Rp4.495
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 7 mm 1.2 kA 30 J 55 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 402In Stock
Rp28.436
Rp17.575
Rp13.301
Rp12.420
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 413 V 620 V 20 mm 6.5 kA 130 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1.201In Stock
Rp31.372
Rp19.447
Rp14.640
Rp13.686
Min.: 1
Mult.: 1
LA 225 VDC 455 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 649In Stock
Rp28.987
Rp17.869
Rp13.521
Rp12.640
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 588In Stock
Rp56.506
Rp42.563
Rp39.077
Rp35.224
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 1 kVAC 1.2 kVDC 1.6 kV 2.42 kV 20 mm 6.5 kA 360 J 250 pF - 55 C + 85 C Bulk