Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 550VAC 765J 1475V CLAMP 22KAPK 25MM 946In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.475 kV 25 mm 22 kA 765 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 625VAC 800J 1625V CLAMP 22KAPK 25MM 606In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.625 kV 25 mm 22 kA 800 J 660 pF - 55 C + 85 C Bulk
Littelfuse Varistors 26V 40A 115pF 12.034In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 4.5 kA 100 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 6.530In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1.04 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 130In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 174In Stock
180Expected 01/10/2026
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 690 V 40 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 9.967In Stock
36.400On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 20.5 mm 4.5 kA 75 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 450pF 5.116In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 275 VDC 473 V 710 V 17 mm 6 kA 145 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 80pF 11.004In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 275 VAC 369 VDC 473 V 710 V 7 mm 1.2 kA 23 J 80 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 3.5V 120A 2530pF 36.960In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2.53 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5 VDC .3J 13V-CL 120A P 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 60 A 0.3 J 2.53 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 8.648In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 3.213In Stock
800Expected 02/10/2026
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 517 V 775 V 20 mm 9 kA 335 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 11.000In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 30A 90pF 9.352In Stock
10.000Expected 28/12/2026
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV SMF FOR AUTO 2.946In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 25 VAC 30 VDC 43 V 67 V 180 A 1 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors MULTI LAYER VARISTOR SURFACE MOUNT 7.586In Stock
Min.: 1
Mult.: 1
: 8.000

MLA 1210 (3225 metric) 30 VDC 68 V 1.82 nF Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 380pF 12.710In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF 11.920In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 40kA 3800pF 94In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 750pF 13 Inch Reel 5.996In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO 18.279In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 49 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 8.006In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20 VAC 6J 65V-CL 1KA-PK 9.567In Stock
6.300Expected 03/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 14 mm 1 kA 6 J 6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 150J 58V-CL 2KA-PK 3.223In Stock
2.500Expected 12/11/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.3 V 58 V 20 mm 1.5 kA 70 J 13 nF - 55 C + 85 C Bulk