Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 500pF 2.385In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 860 V 1.28 kV 20 mm 6.5 kA 190 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 70kA 5000pF 19In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.3 kV 60 mm 70 kA 1.8 kJ 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 820V 40kA 2500pF 64In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 820 V 1.35 kV 40 mm 40 kA 700 J 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7.399In Stock
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56V 180A 180pF 12.581In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 700pF 10.401In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 910V 40kA 2200pF 41In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 575 VAC 730 VDC 910 V 1.48 kV 40 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 910V 40kA 2200pF 214In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 570 VAC 730 VDC 910 V 1.48 kV 34 mm 40 kA 770 J 2.2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 4.406In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 6.097In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 5 mm 400 A 13 J 33 pF - 55 C + 85 C Bulk
Littelfuse Varistors 425pF 1.118In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 230 J 425 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 1.200In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 625 VAC 1.1 kV 1.725 kV 20 mm 9 kA 490 J - 55 C + 85 C Bulk
Littelfuse Varistors 660V 400pF 1.105In Stock
1.200Expected 23/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.1 kV 1.65 kV 20 mm 6.5 kA 250 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 660V 200pF 1.875In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 660 VAC 850 VDC 1.188 kV 1.82 kV 14 mm 4.5 kA 140 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40kA 1050V 40kA 2000pF 78In Stock
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 660 VAC 850 VDC 1.05 kV 1.72 kV 40 mm 40 kA 900 J 2 nF - 55 C + 85 C Bulk
Littelfuse Varistors 130V to 1000V LA Varistor 1.803In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 680 VAC 680 VDC 1.7 kV 20 mm - 55 C + 85 C Bulk
Littelfuse Varistors 68V 180A 100pF 16.745In Stock
17.500On Order
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 68 VDC 76 V 140 V 180 A 1 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1200V 70kA 3500pF 29In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 1.88 kV 60 mm 70 kA 2.6 kJ 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 1200V 40kA 1800pF 111In Stock
90Expected 12/11/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 750 VAC 970 VDC 1.2 kV 2 kV 40 mm 40 kA 1.05 kJ 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 50 VAC 25J 145V-CL 6500A 3.333In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7 nF - 55 C + 125 C Bulk
Littelfuse Varistors 50 VAC 4J 135V-CL 1200A-P 6.483In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 66 VDC 90.2 V 135 V 7 mm 1.2 kA 4 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 5.697In Stock
Min.: 1
Mult.: 1
: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 1500V 70kA 2700pF 33In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 880 VAC 1.15 kVDC 1.5 kV 2.34 kV 70 kA 3.2 kJ 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10.228In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 14.236In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel