Littelfuse Varistors

Results: 5.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 480V 50pF 2.737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 550pF 1.632In Stock
3.600On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 790 V 1.16 kV 20 mm 6.5 kA 180 J 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 485In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 889In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 750V 40kA 2700pF 27In Stock
132On Order
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 2.019In Stock
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 9.268In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 787In Stock
24.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 9 VDC 9.3 V 25.5 V 30 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 549In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 989In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1.046In Stock
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 4.5 kA 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.111In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 3.560In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
1.200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 500pF 1.153In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 387In Stock
2.400Expected 23/11/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 49In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 53V 40A 180pF 41In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 4.5 kA 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3.600In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 1.280In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 2.768In Stock
5.000Expected 27/01/2027
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1.425In Stock
2.100Expected 21/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 444In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 14 mm 1 kA 10 J 4.84 nF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF
3.945In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape