Littelfuse Varistors

Results: 5.475
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 4.644In Stock
Rp9.356
Rp6.568
Rp5.871
Rp5.119
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .8J 20V-CL 250A-P 6.335In Stock
5.000Expected 15/02/2027
Rp8.256
Rp5.816
Rp5.210
Rp4.513
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 20 V 10 mm 250 A 800 mJ 7.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 9V 4A 33pF 117In Stock
12.500On Order
Cut Tape
Rp11.191
Rp7.870
Rp6.660
Rp5.596
Reel
Rp3.504
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.5 VAC 9 VDC 16 V 25.5 V 4.5 kA 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 12MM 430V 0.35A RAD 678In Stock
Rp55.405
Rp36.142
Rp27.886
Rp22.382
Min.: 1
Mult.: 1
LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors 240 VAC 710V-CL HLD 29In Stock
Rp58.524
Rp38.343
Rp29.537
Rp23.483
Rp22.382
Min.: 1
Mult.: 1
LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V Bulk
Littelfuse Varistors 270VDC 0.15A 2 PRO DEVICE 348In Stock
Rp34.490
Rp22.933
Rp17.245
Rp13.484
Min.: 1
Mult.: 1
TM2P PCB Mount Radial 12 mm - 40 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY 9In Stock
Rp220.886
Rp173.737
Rp159.977
Rp149.520
Min.: 1
Mult.: 1
HF34 MOVs PCB Mount Radial 275 VAC 370 VDC 430 V 730 V 34 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 210In Stock
Rp129.156
Rp98.701
Rp90.813
Rp80.355
Rp71.916
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 12 nF - 55 C + 125 C Bulk
Littelfuse Varistors 20MM Radial 1.243In Stock
Rp31.372
Rp19.447
Rp17.814
Rp14.640
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 130 VAC 175 VDC 220 V 325 V 20 mm 6.5 kA 70 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 6500A 550pF 14mm Radial 30In Stock
Rp17.245
Rp12.402
Rp11.209
Rp9.888
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 14 mm 6.5 kA 105 J 550 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20MM Radial 1.317In Stock
Rp31.372
Rp19.447
Rp15.007
Rp13.044
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 20 mm 6.5 kA 80 J 1.6 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1.201In Stock
Rp31.372
Rp19.447
Rp17.814
Rp14.640
Min.: 1
Mult.: 1
LA 225 VDC 455 V Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.117In Stock
Rp34.857
Rp23.299
Rp22.199
Rp18.126
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 6.5 kA 340 J 500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 20V 5000A 15000pF 20mm Radial 1.039In Stock
Rp37.426
Rp25.134
Rp23.850
Rp19.630
Min.: 1
Mult.: 1
HMOV MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 5 kA 58 J 15 nF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / PB FREE 692In Stock
Rp16.878
Rp12.127
Rp10.953
Rp9.650
Min.: 1
Mult.: 1
LA 330 VDC 620 V Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 545In Stock
Rp8.256
Rp5.027
Rp4.348
Rp4.036
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 40kA 5000pF 76In Stock
Rp204.558
Rp178.140
Rp169.701
Rp149.520
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 250 VAC 330 VDC 390 V 650 V 34 mm 40 kA 370 J 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 50In Stock
Rp204.558
Rp164.013
Rp150.988
Rp149.520
Min.: 1
Mult.: 1
HB34 MOVs PCB Mount Radial 275 VAC 370 VDC 730 V 34 mm 40 kA 400 J 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 3.933In Stock
Rp15.227
Rp9.063
Rp6.274
Rp5.834
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 675 pF - 55 C + 85 C Bulk
Littelfuse Varistors M83530/1-2000B 2In Stock
Rp3.894.672
Min.: 1
Mult.: 1
No
MOVs Through Hole Radial 130 VAC 175 VDC 200 V 570 V 7 mm 50 J 3.8 nF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 20mm Epoxy UltraMOV 2In Stock
3.500Expected 23/11/2026
Rp18.529
Rp11.099
Rp10.017
Rp8.806
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 20 mm 10 kA 100 J 1.9 nF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 14mm Epoxy UltraMOV 3In Stock
1.800Expected 25/11/2026
Rp12.659
Rp7.338
Rp6.586
Rp5.761
Min.: 1
Mult.: 1
UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 132V 100A 21pF
43.930On Order
Rp13.393
Rp9.595
Rp8.641
Rp7.577
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 132 VAC 181 VDC 220 V 380 V 3 mm 100 A 800 mJ 21 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
1.800On Order
Rp35.775
Rp26.602
Rp24.217
Rp21.648
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
2.500Expected 21/10/2026
Rp35.958
Rp26.602
Rp24.400
Rp21.832
Rp21.281
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk