Littelfuse Varistors

Results: 5.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors SMD Bidirectional 420V
200On Order
Cut Tape
Rp202.356,38
Rp167.315,52
Rp159.426,74
Reel
Rp138.328,84
Rp111.910,60
Rp110.076,00
Min.: 1
Mult.: 1
: 100
NSM20 Metal Oxide Varistors PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.25 kV 12 kA 440 J 490 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR LEAD FREE
1.972Expected 30/12/2026
Cut Tape
Rp28.436,30
Rp17.575,47
Rp13.300,85
Rp12.420,24
Reel
Rp10.970,91
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 38 VDC 93 V 20 mm 11 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO
2.500Expected 09/03/2027
Cut Tape
Rp13.209,12
Rp7.943,82
Rp5.925,76
Rp5.503,80
Reel
Rp3.650,85
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 4.5 kA 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LF
1.412Expected 04/01/2027
Rp16.327,94
Rp10.622,33
Rp9.338,11
Rp8.732,70
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 20 mm 2 kA 33 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2500A 1100pF
5.000Expected 17/02/2027
Cut Tape
Rp12.658,74
Rp8.072,24
Rp7.044,86
Rp6.567,87
Reel
Rp5.301,99
Rp5.100,19
Min.: 1
Mult.: 1
: 500
ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 135 V 10 mm 2.5 kA 8 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 9V 30A 120pF
3.793On Order
Cut Tape
Rp12.658,74
Rp7.595,24
Rp5.650,57
Rp5.246,96
Reel
Rp3.357,32
Min.: 1
Mult.: 1
: 2.500
MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 11 V 25.5 V 30 A 100 mJ 490 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 300Stock Available
Reel
Rp28.069,38
Rp25.684,40
Rp24.950,56
Rp24.400,18
Rp24.033,26
Min.: 300
Mult.: 300
: 300
TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 20 mm 10 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors 17V 10mm Epoxy UltraMOV 1.000Stock Available
Rp19.813,68
Rp11.961,59
Rp8.255,70
Rp8.035,55
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 2 kA 6.5 J 3.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 130V 180pF
2.000Stock Available
Cut Tape
Rp13.759,50
Rp8.219,01
Rp5.687,26
Rp5.283,65
Reel
Rp3.173,86
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 390 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20MM Radial 5.000Stock Available
Reel
Rp11.851,52
Rp9.705,03
Rp9.613,30
Rp9.081,27
Min.: 500
Mult.: 500
: 500
LA 175 VDC 340 V Reel
Littelfuse Varistors 20MM Radial 12.000Stock Available
Reel
Rp10.695,72
Rp9.007,89
Min.: 500
Mult.: 500
: 500
LA 200 VDC 395 V Reel
Littelfuse Varistors 150V 40kA 8000pF 40mm Disc 36Stock Available
Rp802.820,96
Rp650.732,62
Rp650.549,16
Rp650.365,70
Min.: 1
Mult.: 1
DA MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 405 V 40 mm 40 kA 300 J 8 nF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.200Stock Available
Cut Tape
Rp42.012,34
Rp31.004,74
Rp28.252,84
Rp25.317,48
Rp23.849,80
Reel
Rp19.813,68
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 396 V 595 V 1.2 kA 20 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 180pF 1.000Stock Available
Cut Tape
Rp4.953,42
Rp4.017,77
Reel
Rp4.017,77
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 2.100Stock Available
Rp14.621,76
Rp11.906,55
Rp11.741,44
Min.: 350
Mult.: 350
C-III MOVs PCB Mount Radial 320 VAC 850 V 20 mm 9 kA - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial 1.000Stock Available
Reel
Rp3.834,31
Rp3.467,39
Rp3.375,66
Min.: 1.000
Mult.: 1.000
: 1.000
ZA 31 VDC 79 V Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Rp312.432,38
Rp310.047,40
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 330 J 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Rp332.612,98
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 682 V 1.005 kV 34 mm 40 kA 800 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 10mm Epoxy UltraMOV Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp4.769,96
Rp4.678,23
Min.: 5.000
Mult.: 500
: 500
UltraMOV 420 VDC 840 V Reel
Littelfuse Varistors 550 VAC 95J 1.5KV-CL 3.5KA-P Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp5.301,99
Rp5.191,92
Min.: 5.000
Mult.: 500
: 500
Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Rp10.347,14
Rp10.145,34
Rp9.686,69
Min.: 1.500
Mult.: 500
ZA 102 VDC 210 V Bulk
Littelfuse Varistors 18V 40A 550pF Non-Stocked Lead-Time 22 Weeks
Rp13.392,58
Rp8.640,97
Rp7.576,90
Rp7.081,56
Rp6.971,48
Min.: 1
Mult.: 1
MA MOVs PCB Mount Radial 10 VAC 14 VDC 18 V 44 V 3 mm 4.5 kA 600 mJ 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors 18 VDC 50V-CL Non-Stocked Lead-Time 32 Weeks
Cut Tape
Rp9.173,00
Rp5.723,95
Rp4.953,42
Rp4.237,93
Reel
Rp3.504,09
Min.: 1
Mult.: 1
: 2.500
MLE Reel, Cut Tape, MouseReel
Littelfuse Varistors 175V 20mm Epoxy UltraMOV Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp8.806,08
Rp8.769,39
Rp8.604,27
Min.: 2.000
Mult.: 500
: 500
UltraMOV 225 VDC 455 V Reel
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp15.043,72
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs Reel