Littelfuse Varistors

Results: 5.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 20mm Phenolic UltraMOV Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp15.043,72
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs Reel
Littelfuse Varistors 550 VAC 370J 300V-CL 10KA-PK Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp16.327,94
Min.: 4.800
Mult.: 400
: 400
UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 23 mm 10 kA 370 J 300 pF - 40 C + 125 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp9.686,69
Min.: 2.000
Mult.: 500
: 500
LA 300 VDC 595 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Cut Tape
Rp9.338,11
Rp9.099,62
Rp8.806,08
Min.: 2.000
Mult.: 500
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 20 mm 6.5 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors 275V 900pF Non-Stocked Lead-Time 20 Weeks
Rp28.436,30
Rp14.695,15
Rp11.411,21
Rp10.695,72
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 20 mm 6.5 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 165J 775V-CLAMP 100A-PK Non-Stocked Lead-Time 20 Weeks
Rp17.245,24
Rp11.191,06
Rp9.851,80
Rp8.952,85
Rp8.659,31
Min.: 1
Mult.: 1
LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 20 mm 6.5 kA 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 07MM Radial Non-Stocked Lead-Time 14 Weeks
Rp3.082,13
Min.: 9.000
Mult.: 3.000
LA MOVs PCB Mount Radial 300 VAC 405 VDC 775 V 14 mm 1.2 kA 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp32.105,50
Rp19.997,14
Rp15.025,37
Rp13.612,73
Reel
Rp12.126,71
Min.: 1
Mult.: 1
: 400
C-III MOVs PCB Mount Radial 320 VAC 850 V 14 mm 6 kA - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 21 Weeks
Cut Tape
Rp6.531,18
Rp6.402,75
Rp6.145,91
Min.: 3.500
Mult.: 500
: 500
ZA 31 VDC 76 V Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 20 Weeks
Rp28.436,30
Rp17.575,47
Rp11.979,94
Rp11.539,63
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 2 kA 23 J 11 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 12 Weeks
Rp316.101,58
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 305 V 34 mm 40 kA 11.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp316.101,58
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp316.101,58
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors Industrial lead-free 34S Non-Stocked Lead-Time 12 Weeks
Rp358.297,38
Min.: 180
Mult.: 60
TMOV Varistors PCB Mount Radial 385 VAC 506 VDC 558 VDC to 682 VDC 1.005 kV 40 kA 800 J 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp400.493,18
Min.: 180
Mult.: 60
TMOV MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 34 mm 40 kA 2.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp400.493,18
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 510 VAC 675 VDC 1.35 kV 34 mm 40 kA 2.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp400.493,18
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 550 VAC 700 VDC 1.415 kV 34 mm 40 kA 2.25 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Rp400.493,18
Min.: 180
Mult.: 30
TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 12 Weeks
Rp19.263,30
Rp17.905,70
Rp17.887,35
Min.: 2.000
Mult.: 200
C-III Bulk
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 16 Weeks
Rp296.654,82
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp309.313,56
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp355.362,02
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 150 VAC 200 VDC 600 V 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 16 Weeks
Rp281.611,10
Min.: 720
Mult.: 72
MOVs Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp316.468,50
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 180 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp363.434,26
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 180 VAC 75 A - 40 C + 85 C Bulk