Littelfuse Varistors

Results: 5.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp339.401,00
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 275 VAC 350 VDC 900 V 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors 275 VAC 75A Non-Stocked Lead-Time 16 Weeks
Rp388.384,82
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 275 VAC 350 VDC 900 V 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors CUSTOM THERMALLY PROTECTED Non-Stocked Lead-Time 16 Weeks
Rp325.458,04
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp339.401,00
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 320 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp388.384,82
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 320 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp367.103,46
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 385 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp415.536,90
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 385 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp367.103,46
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 420 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp415.536,90
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 420 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp390.586,34
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 510 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp415.536,90
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 510 VAC 75 A - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp347.656,70
Min.: 720
Mult.: 72
Bulk
Littelfuse Varistors 550 VAC 50A Non-Stocked Lead-Time 16 Weeks
Rp381.780,26
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 550 VAC 710 VDC 1.5 kV 50 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp406.180,44
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 550 VAC 710 VDC 1.5 kV 75 kA - 40 C + 85 C Bulk
Littelfuse Varistors Thermally Protected MOV Non-Stocked Lead-Time 16 Weeks
Rp392.237,48
Min.: 720
Mult.: 72
LST MOVs PCB Mount Radial 690 VAC 50 A - 40 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp21.831,74
Rp21.097,90
Rp20.547,52
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.565,58
Rp22.015,20
Rp21.648,28
Min.: 1.200
Mult.: 600
iTMOV MOVs PCB Mount Radial 125 VAC 300 V 14 mm 6 kA 1.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.950,56
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 14 mm 6 kA 1.1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp21.281,36
Rp20.730,98
Rp20.180,60
Min.: 1.200
Mult.: 600
TMOV Varistors PCB Mount Radial 130 VAC 170 VDC 184.5 VDC to 225.5 VDC 340 V 14 mm 6 kA 50 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp20.180,60
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp55.221,46
Rp39.810,82
Rp37.609,30
Rp31.922,04
Min.: 1
Mult.: 1
iTMOV MOVs PCB Mount Radial 130 VAC 170 VDC 225.5 V 340 V 14 mm 6 kA 50 J 1 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Rp23.666,34
Rp23.115,96
Rp22.565,58
Min.: 1.200
Mult.: 600
iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.400,18
Rp23.115,96
Rp22.749,04
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 130 VAC 205 VDC 340 V 14 mm 6 kA 1 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.565,58
Rp22.015,20
Rp21.648,28
Min.: 1.200
Mult.: 600
iTMOV MOVs PCB Mount Radial 140 VAC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Bulk