Littelfuse Varistors

Results: 5.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.565,58
Rp22.015,20
Rp21.648,28
Min.: 1.200
Mult.: 600
iTMOV MOVs PCB Mount Radial 140 VAC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.950,56
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 140 VAC 220 VDC 360 V 14 mm 6 kA 900 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.950,56
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 150V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.583,64
Rp23.666,34
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.198,66
Rp21.281,36
Rp20.730,98
Min.: 1.500
Mult.: 500
: 500
TMOV Varistors PCB Mount Radial 175 VAC 225 VDC 243 VDC to 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp21.281,36
Min.: 1.200
Mult.: 600
iTMOV MOVs PCB Mount Radial 175 VAC 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.950,56
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 175V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.666,34
Rp22.749,04
Rp22.198,66
Min.: 1.500
Mult.: 500
: 500
iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp20.914,44
Rp20.547,52
Rp20.180,60
Min.: 1.200
Mult.: 600
TMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.950,56
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 14 mm 6 kA 630 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp20.914,44
Rp20.547,52
Rp20.180,60
Min.: 1.200
Mult.: 600
TMOV MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.849,80
Rp22.932,50
Rp22.382,12
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.932,50
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
: 500
TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp23.115,96
Min.: 1.500
Mult.: 500
: 500
iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp21.464,82
Rp20.914,44
Rp20.364,06
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 275 VAC 350 VDC 387 VDC to 473 VDC 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.115,96
Min.: 1.200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 14 mm 6 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 16 Weeks
Rp23.299,42
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 300 VAC 385 VDC 423 VDC to 517 VDC 775 V 14 mm 6 kA 125 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp56.138,76
Rp40.361,20
Rp38.159,68
Rp32.472,42
Reel
Rp26.601,70
Min.: 1
Mult.: 1
: 400
iTMOV MOVs PCB Mount Radial 300 VAC 470 VDC 775 V 14 mm 6 kA 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.198,66
Rp21.648,28
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.932,50
Rp21.648,28
Rp21.464,82
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp54.120,70
Rp37.792,76
Rp35.591,24
Rp30.270,90
Reel
Rp25.500,94
Min.: 1
Mult.: 1
: 400
TMOV Varistors PCB Mount Radial 320 VAC 420 VDC 459 VDC to 561 VDC 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Reel, Cut Tape