Littelfuse Varistors

Results: 5.614
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp21.281,36
Min.: 1.500
Mult.: 500
iTMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.115,96
Rp22.932,50
Rp22.382,12
Min.: 1.200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 14 mm 6 kA 380 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 320V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp23.115,96
Rp22.749,04
Rp22.198,66
Min.: 1.200
Mult.: 400
: 400
iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.015,20
Rp21.464,82
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 385 VAC 505 VDC 558 VDC to 682 VDC 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp22.382,12
Min.: 1.500
Mult.: 500
iTMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 6 kA 150 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp24.216,72
Min.: 1.200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 385 VAC 620 VDC 1.025 kV 14 mm 6 kA 360 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Rp23.482,88
Rp22.382,12
Rp21.831,74
Min.: 1.500
Mult.: 500
TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 17 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp44.213,86
Rp32.655,88
Rp29.903,98
Rp26.601,70
Rp20.914,44
Reel
Rp20.914,44
Min.: 1
Mult.: 1
: 400
TMOV MOVs PCB Mount Radial 420 VAC 680 VDC 748 V 1.12 kV 14 mm 6 kA 460 J 300 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.382,12
Rp22.015,20
Rp21.464,82
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 420 VAC 560 VDC 612 VDC to 748 VDC 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp22.749,04
Min.: 1.200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 420 VAC 680 VDC 1.12 kV 14 mm 6 kA 300 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 17 Weeks
Cut Tape
Rp22.565,58
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp24.767,10
Rp23.666,34
Rp23.115,96
Min.: 1.500
Mult.: 500
iTMOV MOVs PCB Mount Radial 460 VAC 610 VDC 825 V 1.24 kV 14 mm 6 kA 180 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Rp24.583,64
Rp23.482,88
Rp22.932,50
Min.: 1.500
Mult.: 500
TMOV Varistors PCB Mount Radial 510 VAC 670 VDC 738 VDC to 902 VDC 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp24.767,10
Rp23.666,34
Rp23.115,96
Min.: 1.500
Mult.: 500
iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.355 kV 14 mm 6 kA 185 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM 550V CRIMPED INLINE Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.684,40
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 625 VAC 825 VDC 900 VDC to 1.1 kVDC 1.65 kV 14 mm 10 kA 400 J 250 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.500,94
Rp24.767,10
Rp24.583,64
Min.: 1.200
Mult.: 400
: 400
TMOV Varistors PCB Mount Radial 550 VAC 715 VDC 819 VDC to 1.001 kVDC 1.5 kV 14 mm 6 kA 190 J 180 pF - 55 C + 85 C Reel
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 16 Weeks
Rp27.335,54
Rp25.500,94
Rp25.317,48
Min.: 1.500
Mult.: 500
iTMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp26.785,16
Rp25.867,86
Rp25.684,40
Min.: 1.200
Mult.: 400
: 400
iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp24.950,56
Rp24.767,10
Rp24.033,26
Min.: 1.200
Mult.: 400
TMOV Varistors PCB Mount Radial 575 VAC 730 VDC 857 VDC to 1.047 kVDC 1.568 kV 14 mm 6 kA 195 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp26.418,24
Rp25.500,94
Min.: 1.200
Mult.: 400
iTMOV MOVs PCB Mount Radial 575 VAC 730 VDC 1.047 kV 1.568 kV 14 mm 6 kA 195 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp41.461,96
Rp30.821,28
Rp28.252,84
Rp25.317,48
Rp23.299,42
Min.: 1
Mult.: 1
TMOV MOVs PCB Mount Radial 625 VAC 825 VDC 100 V 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp26.418,24
Rp25.500,94
Rp25.317,48
Min.: 1.200
Mult.: 400
iTMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 14 mm 6 kA 200 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Rp26.418,24
Rp25.500,94
Min.: 1.200
Mult.: 400
iTMOV MOVs PCB Mount Radial 750 VAC 970 VDC 1.32 kV 1.98 kV 14 mm 6 kA 210 J 140 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp25.134,02
Rp24.950,56
Min.: 1.200
Mult.: 400
: 400
TMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp26.601,70
Min.: 1.200
Mult.: 400
: 400
iTMOV MOVs PCB Mount Radial 125 VAC 180 VDC 300 V 20 mm 10 kA 2.4 nF - 55 C + 85 C Reel