Littelfuse Varistors

Results: 5.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 17 VAC 1J 53V-CL 2.5A-PK 8.366In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 57 V 7 mm 250 A 1 J 1.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 2.943In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors 17 VAC 120J 50V-CL 2KA-PK 1.973In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 50 V 20 mm 1.5 kA 60 J 15 nF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 1In Stock
4Expected 25/01/2027
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 2800V 70kA 800pF 7In Stock
Min.: 1
Mult.: 1

CA MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.7 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 513In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 0.1 J 1.27 nF - 55 C + 125 C Bulk
Littelfuse Varistors 3.5V 30A 1270pF 4.201In Stock
15.000On Order
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1.27 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO 2.906In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.5 VDC 7 V 13 V 30 A 100 mJ 1.27 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 40A 1380pF 4.531In Stock
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 13 V 4.5 kA 100 mJ 1.38 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO 2.761In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 176 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 400pF 732In Stock
4.200On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 4.528In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 539 V 870 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 800pF 1.476In Stock
7.600On Order
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300VAC 335J 745V CLP 100A-PK 1.132In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 300 VAC 300 VDC 490 V 745 V 20 mm 9 kA 335 J - 55 C + 85 C Bulk
Littelfuse Varistors 300V 70pF 15.059In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 400pF 796In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 180pF 3.300In Stock
5.000Expected 02/11/2026
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 10 mm 2.5 kA 46 J 180 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 400pF 910In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 14 mm 4.5 kA 77 J 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 70pF 3.938In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 7 mm 1.2 kA 25 J 70 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.145In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors HIGH ENERGY PCB USE 130In Stock
Min.: 1
Mult.: 1

HB34 MOVs PCB Mount Radial 300 VAC 410 VDC 470 V 780 V 34 mm 40 kA 430 J 4.1 nF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VDC .1J 74V-CL 30A PK 4.635In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 787In Stock
30.000Expected 01/04/2027
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.711In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0805 AEC-Q200 MLA AUTO 2.666In Stock
2.500Expected 03/12/2026
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 130 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel