Littelfuse Varistors

Results: 5.464
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 65pF 4.023In Stock
4.500Expected 06/10/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 19In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 850 V 14 mm 4.5 kA 380 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 320V 65pF 1.510In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 7 mm 1.2 kA 25 J 65 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.209In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 40kA 3800pF 7In Stock
30Expected 02/11/2026
Min.: 1
Mult.: 1

DB MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 830 V 40 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY 135In Stock
Min.: 1
Mult.: 1

HF34 MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 830 V 34 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 750pF 7 Inch Reel 1.394In Stock
1.000Expected 06/10/2026
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1.1 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 40A 300pF 2.890In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 18 VAC 23 VDC 33 V 73 V 3 mm 4.5 kA 130 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 40A 300pF 924In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 67 V 3 mm 4.5 kA 150 mJ 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC .3J 2165-CL 100A- 5.031In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 67 V 5 mm 100 A 300 mJ 790 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6.827In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1.485In Stock
Min.: 1
Mult.: 1
ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 20 mm 2 kA 18 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20 VAC 3J 65V-CL 500A-PK 989In Stock
5.000Expected 03/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 64 V 10 mm 500 A 3 J 3.495 nF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.337In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 21 VAC 27 VDC 36.5 V 58 V 20 mm 2 A 150 J 13 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 250A 1100pF 1.643In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 36.3 V 65 V 7 mm 250 A 1.2 J 1.1 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial 400In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 12 nF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 543In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 12 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 385V 160pF 5.959In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 360pF 2.637In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 14 mm 4.5 kA 85 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 700pF 887In Stock
6.400Expected 09/11/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 20 mm 6.5 kA 160 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 757In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 385 VAC 682 V 1.025 kV 20 mm 9 kA 370 J - 55 C + 85 C Bulk
Littelfuse Varistors 385V 60pF 4.723In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 7 mm 1.2 kA 27 J 60 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 924In Stock
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 682 V 1.025 kV 1.2 kA 27 J 60 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 1.738In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 234V 100A 12pF 929In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 242 VAC 334 VDC 390 V 640 V 3 mm 100 A 1.2 J 12 pF - 55 C + 85 C Bulk