Littelfuse Varistors

Results: 5.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 100A 400pF 4.181In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42.3 V 93 V 5 mm 100 A 400 mJ 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 30V 1000A 4500pF 3.490In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4.5 nF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 480V 120pF 975In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 1.220In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 670 V to 825 V 1.24 kV 14 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 50pF 2.737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 593In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 889In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 2.019In Stock
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 787In Stock
24.000Expected 28/01/2027
Min.: 1
Mult.: 1
: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 9 VDC 9.3 V 25.5 V 30 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 549In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 1.989In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 5 VDC 17.5 V 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 660pF 0805 AEC-Q200 MLA AUTO 1.046In Stock
Min.: 1
Mult.: 1
: 2.500
MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 4.5 kA 0.1 J 660 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.111In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1.84 nF - 55 C + 125 C Bulk
Littelfuse Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO 3.560In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5 VDC 9.3 V 17.5 V 120 A 300 mJ 1.84 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 525In Stock
1.200Expected 06/10/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 50 VAC 68 VDC 91 V 135 V 1.2 kA 4 J 700 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250pF 339In Stock
1.500Expected 17/12/2026
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 510 VAC 675 VDC 735 V to 910 V 1.35 kV 14 mm 4.5 kA 110 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 1.153In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 987In Stock
2.400Expected 23/11/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 510 VAC 675 VDC 910 V 1.2 kV 1.2 kA 40 J 45 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 7 Inch Reel 79In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 53V 40A 180pF 41In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 32 VAC 40 VDC 56 V 117 V 3 mm 4.5 kA 230 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC .5J 110V-CL 100A- 3.603In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 108 V 5 mm 100 A 500 mJ 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 30J 110V-CL 2KA-P 748In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 10 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 2.3J 110V-CL 250A- 1.274In Stock
3.000Expected 29/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 107 V 7 mm 700 A 2.3 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 5.5J 110V-CL 500A- 3.516In Stock
5.000Expected 18/02/2027
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 103 V 10 mm 500 A 5.5 J 1.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors 35 VAC 10J 110V-CL 1KA-P 1.425In Stock
2.100Expected 21/12/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 50 V to 62 V 103 V 14 mm 1 kA 10 J 3.9 nF - 55 C + 85 C Bulk