Littelfuse Varistors

Results: 5.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 150 VAC 240 VDC 395 V 14 mm 6 kA 800 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 150V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

TMOV Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 600

iTMOV MOVs PCB Mount Radial 175 VAC 297 VDC 455 V 14 mm 6 kA 70 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 175 VAC 270 VDC 455 V 14 mm 6 kA 700 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 175V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 600

TMOV MOVs PCB Mount Radial 200 VAC 530 V 14 mm 6 kA 630 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 200 VAC 312.5 VDC 520 V 14 mm 6 kA 630 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 600

TMOV MOVs PCB Mount Radial 230 VAC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 230 VAC 360 VDC 595 V 14 mm 6 kA 550 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

TMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500
: 500

iTMOV MOVs PCB Mount Radial 250 VAC 390 VDC 650 V 14 mm 6 kA 500 pF - 55 C + 85 C Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 275 VAC 430 VDC 710 V 14 mm 6 kA 450 pF - 55 C + 85 C Reel
Littelfuse Varistors Thermally Protected 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

iTMOV MOVs PCB Mount Radial 300 VAC 470 VDC 775 V 14 mm 6 kA 400 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM ROHS Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 400
: 400

TMOV Reel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 500

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 400

TMOV Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 14 mm 6 kA 136 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 400
: 400

iTMOV MOVs PCB Mount Radial 320 VAC 510 VDC 840 V 14 mm 6 kA 380 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM 320V STRAIGHT INLINE Non-Stocked Lead-Time 16 Weeks
Min.: 1.200
Mult.: 400
: 400

iTMOV Reel