Littelfuse Varistors

Results: 5.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 180 VAC 240 VDC 488 V 34 mm 40 kA 6.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 200 VAC 265 VDC 540 V 34 mm 40 kA 6.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 34 mm 40 kA 5 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 275 VAC 369 VDC 730 V 34 mm 40 kA 4.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 300 VAC 400 VDC 780 V 34 mm 40 kA 4.05 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 300 VAC 400 VDC 780 V 34 mm 40 kA 4.05 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 830 V 34 mm 40 kA 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 320 VAC 420 VDC 830 V 34 mm 40 kA 460 J 3.8 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 330 VAC 435 VDC 855 V 34 mm 40 kA 3.7 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 350 VAC 460 VDC 910 V 34 mm 40 kA 3.5 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 385 VAC 506 VDC 1.005 kV 34 mm 40 kA 3.3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.13 kV 34 mm 40 kA 910 J 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 1.13 kV 34 mm 40 kA 3 nF - 55 C + 85 C Bulk
Littelfuse Varistors Thermally Protected 34MM Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 60

TMOV MOVs PCB Mount Radial 460 VAC 610 VDC 1.188 kV 34 mm 40 kA 2.8 nF - 55 C + 85 C Bulk