Panasonic Varistors

Results: 925
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x306x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 4.14 kJ 3 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x312x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 45 kA 5.015 kJ 2.78 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x281x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 484 VAC 684 VDC 1 kV 1.52 kV 45 kA 3.6 kJ 6.7 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x284x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 45 kA 3.87 kJ 6.2 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x330x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 660 VAC 933 VDC 1.3 kV 1.9 kV 45 kA 4.05 kJ 5.5 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x340x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 825 VAC 1.167 kVDC 1.6 kV 2.375 kV 45 kA 4.905 kJ 3.6 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x347x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 990 VAC 1.4 kVDC 1.9 kV 2.85 kV 45 kA 5.94 kJ 3.33 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x187x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.32 kVAC 1.867 kVDC 2.5 kV 3.8 kV 45 kA 1.8 kJ 400 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x288x141mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.32 kVAC 2.5 kV 3.8 kV 45 kA 1.8 kJ 400 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x238x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount 1.32 kVAC 1.867 kVDC 2.5 kV 3.8 kV 20 kA 3.06 kJ 780 pF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x289x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.32 kVAC 1.867 kVDC 2.5 kV 3.8 kV 45 kA 4.32 kJ 1.16 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorb 104x340x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1.32 kVAC 1.867 kVDC 2.5 kV 3.8 kV 45 kA 5.58 kJ 1.54 nF - 40 C + 70 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 1.6 nF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 8.5 J 120 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 11 J 90 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 5 mm 800 A 3.5 J 460 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 175 V 5 mm 800 A 400 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 355 V 5 mm 800 A 120 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 380 V 5 mm 800 A 110 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 475 V 5 mm 800 A 90 pF
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 745 V 5 mm 800 A 13.5 J 70 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 104 V 5 mm 250 A 1.1 J 650 pF - 40 C + 85 C
Panasonic Industry Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 150 V 5 mm 250 A 1.6 J 580 pF - 40 C + 85 C