TDK Varistors

Results: 1.701
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 680VAC 10% 14mm AdvanceD 2.680In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 15.5 mm 5 kA 220 J 140 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 2.604In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk

TDK Varistors 320VAC 10% 14mm StandarD 699In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 14 mm 4.5 kA 84 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 35VAC 10% 14mm StandarD 1.975In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 14 mm 1 kA 10 J 4.2 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 14mm StandarD 5.419In Stock
10.800Expected 14/01/2027
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 240 pF - 40 C + 105 C Bulk

TDK Varistors 40VAC 10% 14mm StandarD 1.450In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 14mm StandarD 1.230In Stock
6.000Expected 10/11/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 420VAC 10% 14mm StandarD 1.278In Stock
Min.: 1
Mult.: 1
: 3.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 14 mm 4.5 kA 90 J 290 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 60VAC 10% 14mm StandarD 4.706In Stock
15.000Expected 14/01/2027
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 4.5 kA 17 J 1.65 nF - 40 C + 105 C Bulk
TDK Varistors 95VAC 10% 14mm StandarD 3.464In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 4.5 kA 25 J 870 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 14mm AdvanceD Thermofused 385In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 6 kA 70 J 670 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 14mm AdvanceD Thermofused 870In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 1.635In Stock
3.000Expected 02/11/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
TDK Varistors 320VAC 10% 14mm 125 DegC AdvanceD 1.298In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17.5 mm 6 kA 136 J 370 pF - 40 C + 125 C Bulk
TDK Varistors 130VAC 10% 20mm SuperioR MP 1.450In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 22.5 mm 12 kA 135 J 2.4 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm SuperioR MP 768In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 22.5 mm 12 kA 155 J 2.05 nF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm SuperioR MP 1.358In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 12 kA 335 J 800 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 20mm SuperioR MP 556In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 22.5 mm 12 kA 445 J 660 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 20mm EnergetiQ 1.359In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm EnergetiQ 618In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 22.5 mm 15 kA 135 J 1.5 nF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm EnergetiQ 1.508In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 20 mm 8 kA 140 J 940 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm EnergetiQ 1.530In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 15 kA 235 J 850 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm 2-pin ThermoFuse 941In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 250 J 780 pF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 20mm 2-pin ThermoFuse 689In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 2-pin, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 273 J 720 pF - 40 C + 85 C Bulk

TDK Varistors 25VAC 10% 20mm StandarD 256In Stock
2.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 2.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 20 mm 2 kA 22 J 11.1 nF - 40 C + 105 C Reel, Cut Tape