TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 140VAC 10% 20mm StandarD 2.954In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1.24 nF - 40 C + 105 C Bulk

TDK Varistors 150VAC 10% 20mm StandarD 716In Stock
Min.: 1
Mult.: 1
: 2.000

B722xxS1 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 20 mm 8 kA 85 J 1.55 nF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 17VAC 10% 20mm StandarD 1.549In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 2 kA 14 J 15.6 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm StandarD 3.357In Stock
8.400Expected 02/11/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 8 kA 98 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 150VAC 10% 20mm AdvanceD 1.721In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 21.5 mm 1 kA 120 J 1.55 nF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 20mm AdvanceD 2.047In Stock
4.131Expected 08/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 21.5 mm 10 kA 135 J 1 nF - 40 C + 105 C Bulk
TDK Varistors 230VAC 10% 20mm AdvanceD 1.609In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 21.5 mm 10 kA 180 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 250VAC 10% 20mm AdvanceD 406In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 21.5 mm 1 kA 195 J 940 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm AdvanceD 2.959In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 21.5 mm 1 kA 273 J 720 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 20mm AdvanceD 255In Stock
7.200Expected 06/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 21.5 mm 10 kA 273 J 600 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 20mm AdvanceD 1.630In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 625VAC 10% 20mm AdvanceD 394In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 20mm StandarD 1.056In Stock
Min.: 1
Mult.: 1
: 4.000

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 21.5 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 250VAC 10% 20mm SuperioR 749In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 22.5 mm 12 kA 250 J 700 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 20mm SuperioR 500In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 300 VAC 385 VDC 470 V 775 V 22.5 mm 12 kA 320 J 580 pF - 40 C + 105 C Bulk
TDK Varistors 420VAC 10% 20mm StandarD 1.561In Stock
12.000Expected 19/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 8 kA 175 J 420 pF - 40 C + 105 C Bulk
TDK Varistors 460VAC 10% 20mm StandarD 630In Stock
2.400Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 20 mm 8 kA 195 J 380 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 20mm StandarD 1.493In Stock
3.000Expected 07/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 2.5 kA 190 J 340 pF - 40 C + 105 C Bulk
TDK Varistors 625VAC 10% 20mm StandarD 1.337In Stock
4.800Expected 02/09/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 20 mm 4.5 kA 230 J 280 pF - 40 C + 105 C Bulk
TDK Varistors 75VAC 10% 20mm StandarD 2.894In Stock
4.200Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 20 mm 6.5 kA 40 J 2.9 nF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD 2.625In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 20mm 3-pin ThermoFuse 622In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9.5 mm 10 kA 215 J 850 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 20mm AEC-Q200 125degC 1.653In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 nF - 40 C AEC-Q200 Bulk
TDK Varistors 440VAC 10% 25mm SuperioR 185In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 27.5 mm 20 kA 710 J 1.1 nF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 25mm SuperioR 239In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk