TDK Varistors

Results: 1.700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 14VAC 10% 4032mm 2.051In Stock
Cut Tape
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Reel
Rp8.586
Min.: 1
Mult.: 1
: 2.000
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2.3 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 4032mm 1.214In Stock
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 10 J 180 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 20In Stock
10.000Expected 26/10/2026
Rp19.814
Rp12.842
Rp11.301
Rp10.567
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 150 V 395 V 1.2 kA 11 J 170 pF - 40 C + 85 C Blister Pack
TDK Varistors 150VAC 10% 4032mm 1.428In Stock
Rp22.015
Rp14.328
Rp12.659
Rp11.852
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack
TDK Varistors 17VAC 10% 4032mm 1.085In Stock
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 17 VAC 22 VDC 27 V 53 V 250 A 1.1 J 1.9 nF - 40 C + 85 C Blister Pack
TDK Varistors 20VAC 10% 4032mm 1.372In Stock
2.000Expected 23/11/2026
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 20 VAC 26 VDC 33 V 65 V 250 A 1.3 J 1.6 nF - 40 C + 85 C Blister Pack
TDK Varistors 25VAC 10% 4032mm 2.243In Stock
4.000Expected 23/11/2026
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard High Surge MLVs PCB Mount SMD/SMT 4032 (10280 metric) 25 VAC 31 VDC 31 V 77 V 250 A 1.6 J 1.4 nF - 40 C + 85 C Blister Pack
TDK Varistors 250VAC 10% 4032mm 3.009In Stock
Cut Tape
Rp14.860
Rp9.485
Rp8.421
Reel
Rp8.421
Rp6.513
Min.: 1
Mult.: 1
: 2.000
Automotive SHCV MLVs PCB Mount SMD/SMT 250 VAC 320 VDC 390 V 650 V 1.2 kA 19 J 105 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275VAC 10% 4032mm 111In Stock
18.000Expected 26/10/2026
Cut Tape
Rp14.860
Rp9.485
Rp8.311
Rp7.742
Reel
Rp6.458
Min.: 1
Mult.: 1
: 2.000
Automotive SHCV MLVs PCB Mount SMD/SMT 4032 (10280 metric) 275 VAC 350 VDC 430 V 710 V 1.2 kA 21 J 95 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 300VAC 10% 4032mm 1.911In Stock
Rp26.418
Rp17.190
Rp15.190
Rp14.236
Min.: 1
Mult.: 1
CeraDiodes Standard 300 VAC Blister Pack
TDK Varistors 35VAC 10% 4032mm 162In Stock
2.000Expected 23/11/2026
Cut Tape
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Reel
Rp8.439
Min.: 1
Mult.: 1
: 2.000
CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 35 VAC 45 VDC 56 V 110 V 250 A 2.5 J 1.05 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 75VAC 10% 4032mm 1.744In Stock
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 75 VAC 100 VDC 120 V 200 V 1.2 kA 5.9 J 430 pF - 40 C + 85 C Blister Pack
TDK Varistors 95VAC 10% 4032mm 749In Stock
2.000Expected 16/10/2026
Rp18.713
Rp12.108
Rp10.659
Rp9.980
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 7.6 J 260 pF - 40 C + 85 C Blister Pack
TDK Varistors 14VAC 10% 4032mm AEC-Q200 883In Stock
Rp24.584
Rp15.869
Rp13.998
Rp13.099
Min.: 1
Mult.: 1
Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 16 VDC 22 V 43 V 250 A 12 J 2.3 nF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 30VAC 10% 4032mm AEC-Q200 1.907In Stock
Rp21.465
Rp14.016
Rp12.365
Rp11.576
Min.: 1
Mult.: 1
Standard High Speed MOVs PCB Mount SMD/SMT 30 VAC 34 VDC 47 V 93 V 250 A 2 J 1.1 nF - 40 C + 85 C AEC-Q100 Blister Pack
TDK Varistors 1210 40V Automotive X series AEC-200 5.825In Stock
Cut Tape
Rp13.576
Rp8.659
Rp7.577
Rp7.045
Reel
Rp6.311
Min.: 1
Mult.: 1
: 3.000
MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2.8 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors CANFD, 15pF, 28VDC, 0402 20.000In Stock
Cut Tape
Rp2.202
Rp1.248
Rp1.046
Rp954
Reel
Rp715
Min.: 1
Mult.: 1
: 10.000
AVRH Chip Varistor PCB Mount SMD/SMT 0402 (1005 metric) 28 VDC 39 V 80 V 5 A 0.05 J 15 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK B72214S351K101
TDK Varistors 350VAC 10% 14mm StandarD 3.333In Stock
Rp5.137
Rp3.321
Min.: 1
Mult.: 1
B722xxS3/4 MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 15.5 mm 4.5 kA 80 J 350 pF - 40 C + 105 C Bulk
TDK B72314P2301K101
TDK Varistors Leaded Disk Varistors, Max. Operating Voltage [AC]=300Vrms, Max. Surge Current Imax(8/20 s,1time)=6000A 370In Stock
6.000Expected 27/10/2026
Rp17.796
Rp11.411
Rp10.035
Rp9.375
Min.: 1
Mult.: 1
Disc Varistor, Multi_Pulse AdvanceD Compact 14mm Bulk

TDK Varistors 60VAC 10% 7mm StandarD 2.528In Stock
Cut Tape
Rp6.238
Rp3.798
Rp3.266
Rp3.009
Reel
Rp2.495
Min.: 1
Mult.: 1
: 6.000
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 250 A 4.8 J 480 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 1.990In Stock
Rp24.400
Rp14.860
Rp9.522
Rp8.714
Reel
Rp5.779
Min.: 1
Mult.: 1
: 3.000
Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Ammo Pack
TDK Varistors 510VAC 10% 14mm 125 DegC AdvanceD 1.206In Stock
Rp22.933
Rp16.585
Rp15.007
Rp14.915
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 17.5 mm 5 kA 165 J 240 pF - 40 C + 125 C Bulk
TDK Varistors 95VAC 10% 4032mm 19In Stock
Rp19.814
Rp12.842
Rp11.301
Rp10.567
Min.: 1
Mult.: 1
Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 95 VAC 125 VDC 150 V 270 V 1.2 kA 7.6 J 260 pF - 55 C + 125 C Blister Pack
TDK Varistors ARRAY 14V 1A 3pF 722In Stock
Cut Tape
Rp24.217
Rp14.769
Rp9.467
Rp8.659
Reel
Rp5.706
Min.: 1
Mult.: 1
: 3.000
B72724 MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 16 VDC 175 V 350 V 1 A 30 mJ 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 42V Automotive X series AEC-200 3.638In Stock
Cut Tape
Rp8.256
Rp5.174
Rp4.476
Rp4.146
Reel
Rp3.889
Min.: 1
Mult.: 1
: 3.000
MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel