+ 125 C Varistors

Results: 7.561
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0805 30V 80A 200pF 10.386In Stock
Cut Tape
Rp8.256
Rp5.302
Rp4.293
Rp4.091
Reel
Rp3.412
Min.: 1
Mult.: 1
: 3.000
CT MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 11V 200A 800pF 8.745In Stock
Cut Tape
Rp8.990
Rp6.678
Rp5.430
Rp5.210
Reel
Rp4.697
Min.: 1
Mult.: 1
: 3.000
CT MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 33 V 200 A 500 mJ 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 59VDC 3500pF 1500A 8.095In Stock
Cut Tape
Rp22.933
Rp15.007
Rp13.264
Rp12.439
Reel
Rp10.806
Min.: 1
Mult.: 1
: 1.500
Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 45 VAC 59 VDC 72 V 47 V 1.5 kA 4000 mJ 3.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard 21.305In Stock
Cut Tape
Rp5.137
Rp3.082
Rp2.422
Rp2.293
Reel
Rp1.633
Min.: 1
Mult.: 1
: 4.000
VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 24 VDC 150 V 240 V 3 A 40 mJ 3.3 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 530In Stock
Rp138.879
Rp114.846
Rp109.526
Rp95.032
Min.: 1
Mult.: 1
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2.5 nF - 55 C + 125 C Bulk
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V 1.773In Stock
Cut Tape
Rp52.470
Rp33.023
Rp23.483
Rp22.015
Reel
Rp16.787
Min.: 1
Mult.: 1
: 4.000
MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1210 125C AUML AEC-Q200 Low Profile 2.596In Stock
Cut Tape
Rp19.814
Rp12.989
Rp11.668
Rp11.485
Reel
Rp9.448
Min.: 1
Mult.: 1
: 2.000
AUML MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VDC 32 V 40 V 1.5 A 3 J - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% 24.627In Stock
Cut Tape
Rp7.155
Rp4.440
Rp3.779
Rp3.541
Reel
Rp3.192
Min.: 1
Mult.: 1
: 4.000
ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 26 VDC .4J 54V-CL 290PF 14.451In Stock
Cut Tape
Rp4.220
Rp2.697
Rp2.257
Rp2.091
Reel
Rp1.871
Min.: 1
Mult.: 1
: 3.500
ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 0.4 J 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 14.514In Stock
Cut Tape
Rp7.155
Rp4.972
Rp4.128
Rp3.926
Reel
Rp3.577
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 11.707In Stock
Cut Tape
Rp5.687
Rp3.706
Rp2.954
Rp2.807
Reel
Rp2.532
Min.: 1
Mult.: 1
: 2.500
ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 8.555In Stock
Cut Tape
Rp8.623
Rp5.394
Rp4.678
Rp4.330
Reel
Rp3.045
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 35V 100A 600pF 13 Inch Reel 7.094In Stock
Cut Tape
Rp28.436
Rp18.896
Rp16.750
Rp15.741
Reel
Rp12.384
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 35 VAC 45 VDC 56 V 107 V 100 A 1.4 J 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 10.228In Stock
Cut Tape
Rp5.871
Rp3.669
Rp3.174
Rp2.935
Reel
Rp2.385
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 15VDC 0.47pF 1 35 V 28.895In Stock
Cut Tape
Rp2.935
Rp1.761
Rp1.358
Rp1.284
Reel
Rp1.046
Min.: 1
Mult.: 1
: 10.000
VCH_AG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 15 VDC 135 V 110 V 700 mJ 0.47 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26V 250pF 50-100% 16.717In Stock
Cut Tape
Rp7.155
Rp4.476
Rp3.577
Rp3.412
Reel
Rp2.917
Min.: 1
Mult.: 1
: 10.000
VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.3 VAC 7.5 VDC 16.3 V 32 V 20 A 50 mJ 85 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Cut Tape
Rp11.741
Rp8.751
Rp8.054
Rp7.815
Reel
Rp6.623
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 230Vrms Bulk In-Line 3.139In Stock
Rp26.969
Rp17.594
Rp17.484
Rp17.300
Min.: 1
Mult.: 1
IsoM3 MOVs Through Hole Radial 230 VAC 300 VDC 620 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Bulk In-Line 2.930In Stock
Rp42.746
Rp22.933
Rp22.382
Rp18.108
Min.: 1
Mult.: 1
IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Bulk
Bourns Varistors ZV 35V 10% 5.145In Stock
Cut Tape
Rp13.943
Rp8.916
Rp7.265
Rp6.953
Reel
Rp6.678
Min.: 1
Mult.: 1
: 1.000
ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1.34 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 5.187In Stock
Cut Tape
Rp20.914
Rp15.466
Rp14.163
Rp13.686
Rp13.136
Reel
Rp13.026
Min.: 1
Mult.: 1
: 1.000
ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 100A 1600pF 13 Inch Reel 3.885In Stock
8.000Expected 03/03/2027
Cut Tape
Rp29.904
Rp19.814
Rp17.245
Rp16.181
Reel
Rp11.870
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 14 VAC 18 VDC 22 V 47 V 100 A 1 J 1.6 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 11.803In Stock
Cut Tape
Rp23.299
Rp16.732
Rp15.429
Rp14.769
Reel
Rp11.870
Min.: 1
Mult.: 1
: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 43.997In Stock
30.000Expected 01/12/2026
Cut Tape
Rp5.137
Rp3.229
Rp2.917
Rp2.770
Reel
Rp2.385
Min.: 1
Mult.: 1
: 10.000
MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 5.5VDC 20% 156.080In Stock
Cut Tape
Rp1.835
Rp972
Rp734
Rp697
Reel
Rp550
Min.: 1
Mult.: 1
: 10.000
MLA SMD/SMT 0402 (1005 metric) 19 V - 55 C + 125 C Reel, Cut Tape, MouseReel