+ 85 C MouseReel Varistors

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors CHIP GUARD 8.681In Stock
Cut Tape
Rp13.576
Rp8.696
Rp7.100
Rp6.788
Reel
Rp5.889
Min.: 1
Mult.: 1
: 5.000
MLC SMD/SMT 1206 (3216 metric) 30 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 390volts 20mm 4.242In Stock
Cut Tape
Rp15.961
Rp10.310
Rp8.458
Reel
Rp8.458
Rp7.907
Min.: 1
Mult.: 1
: 250
MOV-20DxxxK MOVs PCB Mount Radial 250 VAC 390 VDC 390 V 650 V 20 mm 4.5 kA 100 J 510 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 11volts 14A 16.2V to 19.8V 4.948In Stock
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp4.623
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 14 VDC 19.8 V 37 V 200 A 500 mJ 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 25volts 30A 37.0V to 46.0V 1.466In Stock
Cut Tape
Rp30.454
Rp20.364
Rp17.942
Rp16.878
Reel
Rp14.493
Min.: 1
Mult.: 1
: 1.000
MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 30 VDC 46 V 78 V 800 A 3.7 J 2.5 nF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 13.955In Stock
Cut Tape
Rp3.119
Rp1.798
Rp1.688
Rp1.321
Reel
Rp1.027
Min.: 1
Mult.: 1
: 20.000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 25volts 30A 37.0V to 46.0V 516In Stock
3.000Expected 09/12/2026
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp4.752
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 46 V 73 V 200 A 1 J 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 20volts 26A 31.0V to 38.0V 372In Stock
Cut Tape
Rp21.098
Rp12.750
Rp8.127
Rp6.183
Reel
Rp5.779
Min.: 1
Mult.: 1
: 3.000
MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 38 V 62 V 200 A 1 J 900 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 150V 800pF 3.484In Stock
Cut Tape
Rp12.292
Rp7.760
Rp6.770
Rp6.311
Reel
Rp5.100
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 14 mm 4.5 kA 45 J 800 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM20 VARISTORS 326In Stock
Cut Tape
Rp79.622
Rp60.725
Rp55.955
Reel
Rp50.452
Rp47.333
Min.: 1
Mult.: 1
: 108
SM20 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 540 V 810 V 26 mm 6.5 kA 150 J 750 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 9.585In Stock
Cut Tape
Rp3.853
Rp2.422
Rp1.890
Rp1.798
Reel
Rp1.413
Min.: 1
Mult.: 1
: 10.000
EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 1900pF
8.491In Stock
Cut Tape
Rp7.338
Rp4.513
Rp3.908
Rp3.614
Reel
Rp2.770
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 7 mm 1.2 kA 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 180pF
8.877In Stock
Cut Tape
Rp7.705
Rp4.752
Rp4.110
Rp3.798
Rp3.559
Reel
Rp2.513
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF
6.768In Stock
Cut Tape
Rp2.568
Rp2.422
Reel
Rp2.422
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.103In Stock
Cut Tape
Rp39.627
Rp30.087
Rp26.969
Rp24.584
Rp23.116
Reel
Rp20.364
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 300 VAC 405 VDC 517 V 775 V 1.2 kA 25 J 70 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 27V 6.8pF AEC-Q200 1.898In Stock
Cut Tape
Rp21.098
Rp13.815
Rp11.411
Rp10.953
Reel
Rp9.393
Min.: 1
Mult.: 1
: 4.000
AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 27 V 6.8 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 80V MULTILAYER VARISTOR 11.461In Stock
Cut Tape
Rp3.486
Rp2.018
Rp1.578
Rp1.486
Reel
Rp1.211
Min.: 1
Mult.: 1
: 4.000
EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VDC 80 V 0.8 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 90pF
7.619In Stock
Cut Tape
Rp7.338
Rp4.513
Rp3.908
Rp3.614
Rp3.431
Reel
Rp2.513
Min.: 1
Mult.: 1
: 1.000
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS MOV SMD 1206 45VDC 0.8J 400pF 3.006In Stock
Cut Tape
Rp18.896
Rp14.677
Rp12.897
Rp12.879
Reel
Rp9.815
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 200 A 0.8 J 400 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS 1206 14Vrm 18V 2.450In Stock
Cut Tape
Rp19.447
Rp13.906
Rp10.567
Rp9.980
Rp9.467
Reel
Rp9.467
Min.: 1
Mult.: 1
: 4.000
WE-VS Varistor PCB Mount SMD/SMT 1206 (3216 Metric) 14 V 16 V 35 V 900 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 180pF 30A 3.3VDC 5.237In Stock
Cut Tape
Rp12.842
Rp12.824
Rp12.622
Rp12.090
Reel
Rp8.990
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 2.5 VAC 3.3 VDC 5.5 V 10 V 30 A 100 mJ 180 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Varistors 2R-5 90V 20% 5KA MOV 959In Stock
4.500Expected 18/01/2027
Cut Tape
Rp11.375
Rp7.302
Rp4.550
Rp3.119
Reel
Rp2.697
Min.: 1
Mult.: 1
: 750
10D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 67 J 210 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1.184In Stock
Cut Tape
Rp47.700
Rp35.224
Rp32.106
Rp28.620
Reel
Rp21.832
Min.: 1
Mult.: 1
: 600
SM7 MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 268 V 395 V 1.2 kA 13 J 150 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 220pF 3.562In Stock
Cut Tape
Rp3.669
Rp3.522
Rp3.504
Reel
Rp3.504
Min.: 1
Mult.: 1
: 500
LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0805 195pF 80A 45VDC 3.929In Stock
Cut Tape
Rp13.026
Rp12.072
Rp10.971
Rp9.980
Reel
Rp7.100
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 0805 (2012 metric) 35 VAC 45 VDC 56 V 90 V 80 A 300 mJ 195 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.2 120v 16.822In Stock
Cut Tape
Rp3.119
Rp1.798
Rp1.688
Rp1.468
Reel
Rp1.009
Min.: 1
Mult.: 1
: 20.000
AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel