- 40 C Varistors

Results: 13.415
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 8In Stock
150Expected 22/12/2026
Rp44.397
Rp27.702
Rp24.951
Rp20.548
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1.061In Stock
Rp12.475
Rp7.375
Rp4.587
Rp4.165
Min.: 1
Mult.: 1
14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1 nF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 43In Stock
Rp53.570
Rp33.940
Rp29.904
Rp19.814
Min.: 1
Mult.: 1
20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 18.5 nF - 40 C + 85 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 229In Stock
Rp24.584
Rp14.934
Rp9.778
Rp9.081
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1.65 nF - 40 C + 105 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4.697In Stock
Cut Tape
Rp7.522
Rp5.137
Rp2.917
Rp2.422
Reel
Rp1.339
Min.: 1
Mult.: 1
: 2.000
05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 189In Stock
5.000Expected 05/11/2026
Cut Tape
Rp10.090
Rp6.513
Rp4.073
Rp3.431
Reel
Rp2.403
Min.: 1
Mult.: 1
: 1.000
10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Rp139.246
Rp117.414
Rp110.993
Rp96.133
Min.: 1
Mult.: 1
34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3.3 nF - 40 C + 85 C Bulk
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, Bulk 1.988In Stock
Rp7.705
Rp5.229
Rp2.972
Rp2.458
Min.: 1
Mult.: 1
MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 190 VAC 250 VDC 300 V 500 V 9 mm 1.2 kA 20 J 198 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Straight Leads,Bulk 2.000In Stock
Rp6.421
Rp5.467
Rp2.899
Rp2.238
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 138 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 556In Stock
Cut Tape
Rp12.108
Rp7.173
Rp4.476
Rp4.054
Reel
Rp2.954
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 60 VAC 85 VDC 100 V 165 V 12.5 mm 2.5 kA 15 J 1.2 nF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
Rp8.623
Rp5.669
Rp3.541
Rp2.972
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
Rp8.623
Rp5.669
Rp3.541
Rp2.972
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 210 VAC 275 VDC 330 V 550 V 10 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc-Straight Leads,Bulk 400In Stock
Rp22.015
Rp13.319
Rp8.494
Rp7.522
Min.: 1
Mult.: 1
MOV-14D-KC Varistors PCB Mount Through Hole 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 4.5 kA 213 J 240 pF - 40 C + 105 C Bulk
Bourns Varistors 27volts 20mm 877In Stock
Rp26.602
Rp16.273
Rp10.787
Rp10.072
Min.: 1
Mult.: 1
MOV-20DxxxK MOVs PCB Mount Radial 27 VDC 53 V 20 mm 1 kA 6 J 7.4 nF - 40 C + 85 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 3.835In Stock
Cut Tape
Rp13.760
Rp8.182
Rp5.137
Rp4.366
Reel
Rp2.660
Min.: 1
Mult.: 1
: 4.500
Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 230VAC 10% 14mm StandarD 562In Stock
Cut Tape
Rp19.997
Rp12.035
Rp7.687
Rp7.137
Reel
Rp4.531
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 510VAC 10% 14mm StandarD 266In Stock
Cut Tape
Rp31.005
Rp19.080
Rp12.585
Rp11.760
Reel
Rp8.072
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
Panasonic Industry Varistors 470volts 4500A 10mm Straight Leads 12.339In Stock
Rp6.421
Rp4.036
Rp3.651
Rp3.486
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 11.5 mm 4.5 kA 106 J 320 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1800V 6500A ZNR SUR ABSORB 20MM 1.057In Stock
Rp146.585
Rp113.195
Rp104.939
Rp95.766
Min.: 1
Mult.: 1
V MOVs PCB Mount Radial 750 VAC 1.32 kVDC 1.32 kV 2.97 kV 20 mm 7.5 kA 1020 J 250 pF - 40 C + 85 C
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4.444In Stock
Rp7.522
Rp5.210
Rp4.660
Rp4.201
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2.9 nF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy AEC-Q200 AUMOV 6.327In Stock
Rp6.971
Rp4.311
Rp3.724
Rp3.449
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 2.5 A 7 J 1.35 nF - 40 C + 85 C AEC-Q100 Bulk
Vishay / BC Components Varistors 300volts 9mm 5mm 4.274In Stock
Rp3.669
Rp3.284
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 175V 2500A 13 5mm Radial 2.980In Stock
Rp24.767
Rp6.073
Rp5.155
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 12.5 mm 2.5 kA 41 J 430 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 460V 4500A 10D Radial 1.494In Stock
Rp37.793
Rp18.896
Rp15.979
Rp14.934
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 12.5 mm 4.5 kA 134 J 150 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 275V 8000A 14D Radial 1.408In Stock
Rp27.152
Rp17.997
Rp17.961
Rp15.961
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk