- 55 C Varistors

Results: 4.125
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 320V 380pF 3.615In Stock
Min.: 1
Mult.: 1
: 400

LA MOVs PCB Mount Radial 320 VAC 420 VDC 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 20 VAC 1.2J 65V-CL 250A-P 6.827In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 68 V 7 mm 250 A 1.2 J 1.62 nF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 2.116In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V 3.543In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18.5 150A 1060pF AEC -Q200 0805 4.958In Stock
Min.: 1
Mult.: 1
: 4.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 150 A 400 mJ 1.05 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KEMET Varistors 45V 250A 1210 AEC-Q200 6.530In Stock
Min.: 1
Mult.: 1
: 2.500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 90 V 250 A 2.2 J 670 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 583In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 20 mm 10 kA 110 J 1.75 nF - 55 C + 85 C Bulk
Littelfuse Varistors MLV 22pF 0402 STD MHS SERIES 5.540In Stock
Min.: 1
Mult.: 1
: 10.000

MHS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 30 V 0.01 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VAC 10J 165V-CL 2.5KA 4.383In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 60 VAC 81 VDC 110 V 165 V 10 mm 2.5 kA 10 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 3500A 250pF 10mm Radial 3.628In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 10 mm 3.5 kA 60 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 130V 180pF 8.932In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 130 VAC 175 VDC 225.5 V 340 V 7 mm 1.2 kA 11 J 180 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 140V 2.309In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 14 mm 6 kA 90 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 140V 1.344In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 140 VAC 140 VDC 242 V 360 V 20 mm 9 kA 210 J - 55 C + 85 C Bulk
Littelfuse Varistors 250V 90pF 7.087In Stock
Min.: 1
Mult.: 1
: 1.000

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 7 mm 1.2 kA 21 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE 1.500In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 275 VAC 453 V 680 V 20 mm 9 kA 320 J - 55 C + 85 C Bulk
Littelfuse Varistors 275V 900pF 1.884In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 275 VAC 369 VDC 453 V 680 V 20 mm 6.5 kA 140 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 210pF 989In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 125 J 210 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 15 pF 15.5 V 35V 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 2 A 10 mJ 15 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V 7.504In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V 3.550In Stock
Min.: 1
Mult.: 1
: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 150 A 400 mJ 4.7 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11.354In Stock
Min.: 1
Mult.: 1
: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 1.082In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6.205In Stock
Min.: 1
Mult.: 1
: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 18.827In Stock
Min.: 1
Mult.: 1
: 3.500

VE MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 79 V 30 A 100 mJ 160 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.054In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 20 mm 10 kA 170 J 1 nF - 55 C + 85 C Bulk